SAM 54 mm 34 mm Drive Impact Socket, 63mm length
- RS Stock No.:
- 270-9707
- Mfr. Part No.:
- NM-34
- Brand:
- SAM
Subtotal (1 unit)*
$136.60
(exc. GST)
$150.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $136.60 |
*price indicative
- RS Stock No.:
- 270-9707
- Mfr. Part No.:
- NM-34
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Size | 54 mm | |
| Socket Type | Hexagon | |
| Drive Size | 34mm | |
| Number of Pieces | 1 | |
| Material | Steel | |
| Overall Length | 63mm | |
| Finish | Burnished | |
| Standards/Approvals | NF ISO 2725-2, NF ISO 1711-1, NF ISO 1174-2 | |
| Drive Type | Hex | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Size 54 mm | ||
Socket Type Hexagon | ||
Drive Size 34mm | ||
Number of Pieces 1 | ||
Material Steel | ||
Overall Length 63mm | ||
Finish Burnished | ||
Standards/Approvals NF ISO 2725-2, NF ISO 1711-1, NF ISO 1174-2 | ||
Drive Type Hex | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The SAM short hexagonal impact socket designed to resist the force transmitted by impact tools (screwdrivers, electric or air impact wrenches) used in the automotive or other industries.
Ring and pin locking
Very high wear resistance
Burnished finish
Related links
- SAM 54 mm 32 mm Drive Impact Socket, 63 mm length
- SAM 33 mm 1 in Drive Impact Socket, 63 mm length
- SAM 54 mm 36 mm Drive Impact Socket, 66 mm length
- SAM 54 mm 23 mm Drive Impact Socket, 108 mm length
- SAM 54 mm 36 mm Drive Impact Socket, 108 mm length
- SAM 54 mm 65 mm Drive Impact Socket, 108 mm length
- SAM 54 mm 41 mm Drive Impact Socket, 68 mm length
- SAM 54 mm 25.4 mm Drive Impact Socket, 80 mm length
