SAM 22 mm 1 in Drive Impact Socket, 90mm length
- RS Stock No.:
- 209-447
- Mfr. Part No.:
- NM-22-L
- Brand:
- SAM
Subtotal (1 unit)*
$192.17
(exc. GST)
$211.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $192.17 |
*price indicative
- RS Stock No.:
- 209-447
- Mfr. Part No.:
- NM-22-L
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Size | 22 mm | |
| Socket Type | Deep Impact Socket | |
| Drive Size | 1in | |
| Number of Pieces | 1 | |
| Overall Length | 90mm | |
| Standards/Approvals | NF ISO 2725-2, NF ISO 1711-1, NF ISO 1174-2, DIN 3129 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Size 22 mm | ||
Socket Type Deep Impact Socket | ||
Drive Size 1in | ||
Number of Pieces 1 | ||
Overall Length 90mm | ||
Standards/Approvals NF ISO 2725-2, NF ISO 1711-1, NF ISO 1174-2, DIN 3129 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
NM-22-L
The SAM Outillage 1 inch long impact socket is designed to handle the toughest industrial and automotive tasks. With a robust construction and precise fit, it withstands high-torque forces and ensures a secure connection to impact machines. The socket's locking mechanism keeps it firmly attached, minimizing slippage and enhancing operational safety. Adhering to NF ISO and DIN standards, it provides exceptional reliability and durability, making it a critical tool for professionals.
Engineered to absorb high-impact forces for durability
Locking mechanism prevents accidental dislodgement
Suitable for industrial and automotive applications
Complies with NF ISO and DIN standards for quality assurance
Lightweight design facilitates ease of handling and use
Related links
- SAM 23 mm 3/4 in Drive Impact Socket, 90 mm length
- SAM 22 mm 1 in Drive Impact Socket, 58 mm length
- SAM 22 mm 12.7 mm Drive Impact Socket, 80 mm length
- SAM 35 mm 1 in Drive Impact Socket, 90 mm length
- SAM 29 mm 1 in Drive Impact Socket, 90 mm length
- SAM 34 mm 1 in Drive Impact Socket, 90 mm length
- SAM 30 mm 1 in Drive Impact Socket, 90 mm length
- SAM 24 mm 1 in Drive Impact Socket, 90 mm length
