SAM 29 mm 1 in Drive Impact Socket, 90mm length
- RS Stock No.:
- 209-454
- Mfr. Part No.:
- NM-29-L
- Brand:
- SAM
Subtotal (1 unit)*
$205.12
(exc. GST)
$225.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $205.12 |
*price indicative
- RS Stock No.:
- 209-454
- Mfr. Part No.:
- NM-29-L
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Unit of Measure | Metric | |
| Product Type | Impact Socket | |
| Socket Type | Deep Impact Socket | |
| Socket Size | 29 mm | |
| Drive Size | 1in | |
| Number of Pieces | 1 | |
| Overall Length | 90mm | |
| Finish | Burnished | |
| Standards/Approvals | NF ISO 2725-2, NF ISO 1711-1, NF ISO 1174-2, DIN 3129 | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Unit of Measure Metric | ||
Product Type Impact Socket | ||
Socket Type Deep Impact Socket | ||
Socket Size 29 mm | ||
Drive Size 1in | ||
Number of Pieces 1 | ||
Overall Length 90mm | ||
Finish Burnished | ||
Standards/Approvals NF ISO 2725-2, NF ISO 1711-1, NF ISO 1174-2, DIN 3129 | ||
Drive Type Square | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
NM-29-L
The SAM Outillage 1 inch long impact socket is engineered for industrial and automotive tasks, built to handle the rigorous demands of impact machinery. This socket features a robust locking mechanism for a secure attachment, enhancing safety during operation. Crafted from high-quality materials, it ensures both durability and longevity, making it an essential tool for professionals. Its design balances strength with user convenience, providing reliable performance and easy handling.
Crafted from high-quality materials for long-lasting durability
Locking mechanism ensures secure attachment for safer operation
Designed for use with electric and pneumatic impact tools
Suitable for both industrial and automotive applications
Lightweight for easy handling and manoeuvrability
Related links
- SAM 29 mm 3/4 in Drive Impact Socket, 90 mm length
- SAM 29 mm 12.7 mm Drive Impact Socket, 80 mm length
- SAM 29 mm 1 in Drive Impact Socket, 62 mm length
- SAM 35 mm 1 in Drive Impact Socket, 90 mm length
- SAM 22 mm 1 in Drive Impact Socket, 90 mm length
- SAM 34 mm 1 in Drive Impact Socket, 90 mm length
- SAM 30 mm 1 in Drive Impact Socket, 90 mm length
- SAM 24 mm 1 in Drive Impact Socket, 90 mm length
