BETA 34 mm 19.05 mm Drive Impact Socket, 90mm length
- RS Stock No.:
- 225-0413
- Mfr. Part No.:
- 728L 34
- Brand:
- BETA
Subtotal (1 unit)*
$126.01
(exc. GST)
$138.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $126.01 |
*price indicative
- RS Stock No.:
- 225-0413
- Mfr. Part No.:
- 728L 34
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Impact Socket | |
| Unit of Measure | Metric | |
| Socket Size | 34 mm | |
| Socket Type | Hexagon | |
| Drive Size | 19.05mm | |
| Number of Pieces | 1 | |
| Overall Length | 90mm | |
| Finish | Phosphatised | |
| Standards/Approvals | No | |
| Drive Type | Square | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Impact Socket | ||
Unit of Measure Metric | ||
Socket Size 34 mm | ||
Socket Type Hexagon | ||
Drive Size 19.05mm | ||
Number of Pieces 1 | ||
Overall Length 90mm | ||
Finish Phosphatised | ||
Standards/Approvals No | ||
Drive Type Square | ||
RoHS Status: Exempt
The BETA impact hexagon socket has female drive size of 3/4 inch and socket size of 34 mm.
Excellent quality level
Designed to help get your job done fast
Designed for the ultimate in practicality and functionality
Related links
- BETA 34 mm 19.05 mm Drive Impact Socket, 57 mm length
- BETA 21 mm 19.05 mm Drive Impact Socket, 90 mm length
- BETA 46 mm 19.05 mm Drive Impact Socket, 90 mm length
- BETA 44 mm 19.05 mm Drive Impact Socket, 90 mm length
- BETA 38 mm 19.05 mm Drive Impact Socket, 90 mm length
- BETA 30 mm 19.05 mm Drive Impact Socket, 90 mm length
- BETA 32 mm 19.05 mm Drive Impact Socket, 90 mm length
- BETA 19 mm 19.05 mm Drive Impact Socket, 90 mm length
