Siemens RFID tags
- RS Stock No.:
- 196-3698
- Mfr. Part No.:
- 6GT26004AE00
- Brand:
- Siemens
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
$1,330.55
(exc. GST)
$1,463.60
(inc. GST)
- RS Stock No.:
- 196-3698
- Mfr. Part No.:
- 6GT26004AE00
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | RFID tags | |
| Depth | 4.5 mm | |
| Device Type | Transponder | |
| Maximum Operating Temperature | 85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Series | 6GT2600 | |
| Standards/Approvals | DIN EN 60721-3-7, ISO 15693 | |
| Width | 10 mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type RFID tags | ||
Depth 4.5 mm | ||
Device Type Transponder | ||
Maximum Operating Temperature 85 °C | ||
Minimum Operating Temperature -40 °C | ||
Series 6GT2600 | ||
Standards/Approvals DIN EN 60721-3-7, ISO 15693 | ||
Width 10 mm | ||
- COO (Country of Origin):
- DE
Transponder MDS D421 for RF200/RF300 ISO tool pill in metal, Chip type FUJITSU MB89R118, 2000 byte FRAM user memory 10x 4.5 mm (DxH)

