Telemecanique Sensors RFID tags 100 mm

Subtotal (1 pack of 10 units)*

$631.90

(exc. GST)

$695.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$631.90$63.19

*price indicative

RS Stock No.:
437-593
Mfr. Part No.:
XGHB520246
Brand:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Product Type

RFID tags

Device Type

Electronic tag

Reading Distance

100mm

Maximum AC Voltage

240V ac

Terminal Type

Wireless

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

85°C

Standards/Approvals

ISO 15693

Series

XG

Length

100mm

Width

80mm

COO (Country of Origin):
FR

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy