Siemens RFID Reader RFID Tag
- RS Stock No.:
- 196-3702
- Distrelec Article No.:
- 302-61-797
- Mfr. Part No.:
- 6GT28011BA10
- Brand:
- Siemens
Subtotal (1 unit)*
$1,615.95
(exc. GST)
$1,777.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,615.95 |
*price indicative
- RS Stock No.:
- 196-3702
- Distrelec Article No.:
- 302-61-797
- Mfr. Part No.:
- 6GT28011BA10
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Device Type | RFID Reader | |
| Product Type | RFID Tag | |
| Maximum Frequency | 13.56MHz | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 70°C | |
| Depth | 30mm | |
| Standards/Approvals | UL | |
| Length | 55mm | |
| Width | 75mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Device Type RFID Reader | ||
Product Type RFID Tag | ||
Maximum Frequency 13.56MHz | ||
IP Rating IP67 | ||
Maximum Operating Temperature 70°C | ||
Depth 30mm | ||
Standards/Approvals UL | ||
Length 55mm | ||
Width 75mm | ||
- COO (Country of Origin):
- DE
Siemens Rfid Tags, 55mm Length, 75mm Width - 6GT28011BA10
This RFID tags product serves as a robust RFID Reader designed for industrial applications. Compactly sized at 55 x 75 x 30 mm, this device supports a cable connection, making it ideal for seamless integration into existing setups.
Features & Benefits
• Supports ISO 15693 and MOBY E transponders for versatile operation
• Ensures reliable communication with RS422 interface
• Achieves a maximum reading range of 60mm depending on transponder type
• Features a high data transfer rate of 106kbit/s for optimised performance
Applications
• Used for efficient data acquisition in manufacturing processes
• Suitable for tracking components in supply chain management
• Effective in automated systems for inventory control
• Ideal for access control in secured premises
• Utilised in logistics for asset management
How does the device perform under extreme temperatures?
The reader operates effectively within a range of -25 °C to +70 °C, making it suitable for diverse environments.
What communication protocol is utilised for data transfer?
Utilising the RS422 interface, it ensures reliable data transmission and connectivity with system components.
What parameters do the dimensions of the reader affect?
The compact size allows for easy installation in tight spaces while maintaining robust performance.
How does the maximum voltage impact the functionality of the reader?
The rated voltage of 28.8V ensures optimal performance and efficiency in industrial RFID applications.
Related links
- Siemens USB Reader RFID Tag
- Siemens RFID Reader
- Identification Sensors
- Phoenix Contact Series EV-RFID RFID Reader
- Eccel Technology Ltd Chilli-UART-B1 (000371) RFID Reader 13.56 MHz 3.6 V
- Eccel Technology Ltd Chilli-RS232-B1 (000372) RFID Reader 13.56 MHz 36 V
- MikroElektronika RFID Tag RFID Tag
- Schneider Electric RFID Tag
