Siemens Reader RFID Reader, 8000 mm, IP65, 258 x 258 x 80 mm
- RS Stock No.:
- 203-3195
- Mfr. Part No.:
- 6GT2811-6AA10-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$6,576.06
(exc. GST)
$7,233.67
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,576.06 |
*price indicative
- RS Stock No.:
- 203-3195
- Mfr. Part No.:
- 6GT2811-6AA10-0AA0
- Brand:
- Siemens
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
| Brand | Siemens | |
| Device Type | RFID Reader | |
| Connection Type | Wireless | |
| Communication Protocol | RFID | |
| Dimensions | 258 x 258 x 80 mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Device Type RFID Reader | ||
Connection Type Wireless | ||
Communication Protocol RFID | ||
Dimensions 258 x 258 x 80 mm | ||
- COO (Country of Origin):
- DE
The Siemens SIMATIC Reader RF680R ETSI Interface Ethernet M12 operated with 3 to 2000 mW transmit power and display version of two LED rows with 8 and 9 LEDs.
Aluminium, pocan material
-25 to +55°C ambient temperature
IP65 protection class
400kbit/s transfer rate
-25 to +55°C ambient temperature
IP65 protection class
400kbit/s transfer rate
Related links
- Siemens Reader RFID Reader IP65, 258 x 258 x 80 mm
- Siemens Reader RFID Reader IP67, 160 x 80 x 41 mm
- Siemens Reader RFID Reader IP65, 75 x 75 x 41 mm
- Siemens Reader RFID Reader IP67, 75 x 41 x 75 mm
- Siemens Reader RFID Reader IP67, 75 x 75 x 41 mm
- Siemens 2 A Fixed 2 x M12 4-Pin D-Coded 24 V
- Siemens 2 A Fixed RJ45 Tiny Code Reader, 24 V
- Telemecanique Sensors RFID Bagde RFID Reader IP65, 85.5 x 54 x 1 mm