Telemecanique Sensors RFID tags 24V
- RS Stock No.:
- 436-047
- Mfr. Part No.:
- TCSAMT31FP
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$995.74
(exc. GST)
$1,095.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $995.74 |
*price indicative
- RS Stock No.:
- 436-047
- Mfr. Part No.:
- TCSAMT31FP
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | RFID tags | |
| Device Type | Connection Tap-off Box | |
| Terminal Type | M12 | |
| Maximum Supply Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE, UL | |
| Length | 230mm | |
| Width | 166mm | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type RFID tags | ||
Device Type Connection Tap-off Box | ||
Terminal Type M12 | ||
Maximum Supply Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE, UL | ||
Length 230mm | ||
Width 166mm | ||
- COO (Country of Origin):
- FR
- RS Stock No. 2879519
- Mfr. Part No. 6GT2801-1BA10-0AX1
Each
$1,523.88
Related links
- Telemecanique Sensors RFID tags PROFIBUS-DP 2.5 W 24V
- Telemecanique Sensors RFID tags Ethernet 1 W 24V
- Telemecanique Sensors RFID tags 100 mm
- Telemecanique Sensors RFID tags 150 mm
- Telemecanique Sensors RFID tags 90 mm
- Telemecanique Sensors RFID tags 39 mm
- Telemecanique Sensors RFID tags RS232, RS422 30V
- Telemecanique Sensors RFID tags 65 mm











