Siemens RFID Reader

Subtotal (1 unit)*

$1,510.20

(exc. GST)

$1,661.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,510.20

*price indicative

RS Stock No.:
203-3791
Distrelec Article No.:
302-61-802
Mfr. Part No.:
6GT2801-4BA10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Device Type

RFID Reader

IP Rating

IP65

Standards/Approvals

UL

Depth

75mm

COO (Country of Origin):
DE
The Siemens SIMATIC RF300 Reader RF350R (GEN2) RS422 interface (3964R) without antenna can be operated with ANT 1, 3, 3 NO.

IP65 protection class

M5 screws mounting type

5 colour LED display version

  • RS Stock No. 2033195
  • Mfr. Part No. 6GT2811-6AA10-0AA0
Each
$6,672.82
  • RS Stock No. 2033326
  • Mfr. Part No. 6GT2811-6CA10-0AA0
Each
$8,075.09
  • RS Stock No. 2033679
  • Mfr. Part No. 6GT2801-3BA10
Each
$2,240.38
  • RS Stock No. 1963703
  • Mfr. Part No. 6GT28012BA10
Each
$2,738.25

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy