Siemens 6GT26004AE00 RF Module 13.56 MHz
- RS Stock No.:
- 254-3021
- Mfr. Part No.:
- 6GT26004AE00
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
$1,330.55
(exc. GST)
$1,463.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $133.055 | $1,330.55 |
*price indicative
- RS Stock No.:
- 254-3021
- Mfr. Part No.:
- 6GT26004AE00
- Brand:
- Siemens
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
| Brand | Siemens | |
| Component Type | Transponder | |
| Sub Type | RF Module | |
| Product Type | RF Module | |
| Maximum RF Data Rate | 26.5kbps | |
| Mount Type | Surface | |
| Frequency | 13.56MHz | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Series | 6GT2600 | |
| Height | 4.5mm | |
| Standards/Approvals | DIN EN 60721-3-7, ISO 15693 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Component Type Transponder | ||
Sub Type RF Module | ||
Product Type RF Module | ||
Maximum RF Data Rate 26.5kbps | ||
Mount Type Surface | ||
Frequency 13.56MHz | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Series 6GT2600 | ||
Height 4.5mm | ||
Standards/Approvals DIN EN 60721-3-7, ISO 15693 | ||
- COO (Country of Origin):
- DE
The Siemens transponder MDS D421 for RF200/RF300 ISO tool pill in metal, ISO 15693, chip type FUJITSU MB89R118, 2000 byte FRAM user memory 10x 4.5 mm (DxH).
Operating frequency 13.56 MHz
FRAM memory
- RS Stock No. 0331734
- Mfr. Part No. 453-00219C
1 Bag of 1
$30.39
- RS Stock No. 0331732
- Mfr. Part No. 453-00219C
Each (On a Tape of 350)
$26.088
- RS Stock No. 0863585
- Mfr. Part No. LBUA0VG2BP-741
Each
$29.81
- RS Stock No. 6729053
- Mfr. Part No. CARD-MIFARE4K
Each
$8.47
Related links
- Siemens 6GT2801-3AB20-0AX0 RF Module 13.56 MHz 24 V dc
- RF Solutions CARD-MIFARE4K RFID Module 13.56 MHz
- Eccel Technology Ltd RFID-B1(000323) RFID Module 13.56 MHz 3.6 V
- Eccel Technology Ltd RWD-MICODE RFID Module 13.56 MHz 5 V
- Eccel Technology Ltd RWD-MIFARE RFID Module 13.56 MHz 5 V
- Eccel Technology Ltd RFID-A1 (00319) RFID Module 13.56 MHz 3.6 V
- Siemens 6GT26000AD000AX0 Transponder 13.56 MHz
- Siemens 6GT26000AC10 Transponder 13.56 MHz