HellermannTyton RFID tags
- RS Stock No.:
- 176-2223
- Mfr. Part No.:
- 151-01472 RFID CRADLE-TPU-YE
- Brand:
- HellermannTyton
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 176-2223
- Mfr. Part No.:
- 151-01472 RFID CRADLE-TPU-YE
- Brand:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Device Type | RFID Cradle | |
| Product Type | RFID tags | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 27.9mm | |
| Width | 19.8mm | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Device Type RFID Cradle | ||
Product Type RFID tags | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Length 27.9mm | ||
Width 19.8mm | ||
- COO (Country of Origin):
- GB
HellermannTyton RFID
The HellermannTyton RFID is a radio frequency identification made of thermoplastic polyurethane and TPU material and is suitable to be used in salt water condition with one side open variant. The CRADLE equipped with an HF transponder can be used with standard HellermannTyton cable ties. The operating temperature is between -25°C and 85°C. It manages faster data as compared to a paper solution.
Features and Benefits
• A Cable tie slot to suit HellermannTyton's standard cable ties up to 7.9mm wide
• Clear identification of objects through unique numbering
• Date on RFID chip can be reprogrammed (HF) leading to zero waste
• Flexible, contactless data communication
• High frequency (13.56 MHz)
• More accurate documentation processes for prevention of human errors
• Rewritable
• Robust and resistant to harsh environments and cleaning processes
• Yellow colour for easy visual detection
Applications
• Distribution and rental services as well as for easy management of maintenance and repair routines.
• Electrical inspection
• Inventory
• Security
• Serialisation
• Tracking and identification of products in the areas of resource management
Certifications
• HF
