Telemecanique Sensors RFID tags RS232, RS422 30V
- RS Stock No.:
- 436-947
- Mfr. Part No.:
- XGSZ24
- Brand:
- Telemecanique Sensors
Subtotal (1 unit)*
$879.08
(exc. GST)
$966.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $879.08 |
*price indicative
- RS Stock No.:
- 436-947
- Mfr. Part No.:
- XGSZ24
- Brand:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Device Type | R232-RS485 INTERFACE | |
| Product Type | RFID tags | |
| Maximum AC Voltage | 240V ac | |
| Interface Type | RS232, RS422 | |
| Terminal Type | Wireless | |
| Maximum Supply Voltage | 30V | |
| Length | 65mm | |
| Standards/Approvals | No | |
| Width | 130mm | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Device Type R232-RS485 INTERFACE | ||
Product Type RFID tags | ||
Maximum AC Voltage 240V ac | ||
Interface Type RS232, RS422 | ||
Terminal Type Wireless | ||
Maximum Supply Voltage 30V | ||
Length 65mm | ||
Standards/Approvals No | ||
Width 130mm | ||
- COO (Country of Origin):
- FR
Related links
- Telemecanique Sensors RFID tags 100 mm
- Telemecanique Sensors RFID tags 150 mm
- Telemecanique Sensors RFID tags 39 mm
- Telemecanique Sensors RFID tags 90 mm
- Telemecanique Sensors RFID tags PROFIBUS-DP 2.5 W 24V
- Telemecanique Sensors RFID tags 24V
- Telemecanique Sensors RFID tags 65 mm
- Telemecanique Sensors RFID tags 48 mm
