- RS Stock No.:
- 182-2156
- Mfr. Part No.:
- 10127850-101TRLF
- Brand:
- Amphenol Communications Solutions
On back order for despatch 07/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (On a Reel of 1900)
$0.358
(exc. GST)
$0.394
(inc. GST)
Units | Per unit | Per Reel* |
1900 - 1900 | $0.358 | $680.20 |
3800 - 5700 | $0.349 | $663.10 |
7600 + | $0.344 | $653.60 |
*price indicative |
- RS Stock No.:
- 182-2156
- Mfr. Part No.:
- 10127850-101TRLF
- Brand:
- Amphenol Communications Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Four points of wire contact plus strain relief ensures highly reliable connection
Wire applied and insulated directly to a PCB to maximise cost efficiency
Multiple wire sizes from 30 to 20 AWG
Accomodates multiple wire sizes from 30 to 20AWG
Four points of wire contact plus strain relief
Accommodates multiple wire size
Break-off carrier strip
Post applied insulative housings
Multiple Terminal Delivery Options:
Singulated in bags
On Reel/ Continuous strip
Stitched on pitch within disposable Pick & Place carrier
Comprehensive solution for all application needs
Ensures highly reliable connection
Enables harsh and industrial market applications with direct connection between individual wires and PCB
Reduced total applied cost compared to solder or crimp processes
90° bend allows easy break away and removal
Custom-made housing for automatic Pick & Place
Manual application or Vibratory Bowl application
Automated application
Customizable pitch
Wire applied and insulated directly to a PCB to maximise cost efficiency
Multiple wire sizes from 30 to 20 AWG
Accomodates multiple wire sizes from 30 to 20AWG
Four points of wire contact plus strain relief
Accommodates multiple wire size
Break-off carrier strip
Post applied insulative housings
Multiple Terminal Delivery Options:
Singulated in bags
On Reel/ Continuous strip
Stitched on pitch within disposable Pick & Place carrier
Comprehensive solution for all application needs
Ensures highly reliable connection
Enables harsh and industrial market applications with direct connection between individual wires and PCB
Reduced total applied cost compared to solder or crimp processes
90° bend allows easy break away and removal
Custom-made housing for automatic Pick & Place
Manual application or Vibratory Bowl application
Automated application
Customizable pitch
Griplet®, Wire to Board Connector, IDC Terminal, SMT
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Gender | Female |
Pitch | 5.0mm |
Mounting Type | Surface Mount |
Termination Method | IDC |
Contact Plating | Tin over Nickel |
Series | Griplet |
Minimum Operating Temperature | -40.0°C |
Maximum Operating Temperature | 105.0°C |
Voltage Rating | 110 → 220 V ac |
Contact Material | Beryllium Copper |