Amphenol Communications Solutions 4-Way IDC Connector Female for Surface

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$6.63

(exc. GST)

$7.29

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 8,270 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 470$0.663$6.63
480 - 940$0.645$6.45
950 +$0.634$6.34

*price indicative

Packaging Options:
RS Stock No.:
182-2331
Mfr. Part No.:
10127850-101TRLF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

4

Product Type

IDC Connector

Current

8.5A

Pitch

5mm

Voltage

220V ac

Mount Type

Surface

Connector Gender

Female

Contact Plating

Tin

Series

Griplet

Minimum Operating Temperature

-40°C

Termination Type

IDC

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

No

Housing Material

High Temperature Thermoplastic

Contact Material

Beryllium Copper Alloy

Four points of wire contact plus strain relief ensures highly reliable connection

Wire applied and insulated directly to a PCB to maximise cost efficiency

Multiple wire sizes from 30 to 20 AWG

Accomodates multiple wire sizes from 30 to 20AWG

Four points of wire contact plus strain relief

Accommodates multiple wire size

Break-off carrier strip

Post applied insulative housings

Multiple Terminal Delivery Options:

Singulated in bags

On Reel/ Continuous strip

Stitched on pitch within disposable Pick & Place carrier

Comprehensive solution for all application needs

Ensures highly reliable connection

Enables harsh and industrial market applications with direct connection between individual wires and PCB

Reduced total applied cost compared to solder or crimp processes

90° bend allows easy break away and removal

Custom-made housing for automatic Pick & Place

Manual application or Vibratory Bowl application

Automated application

Customizable pitch

Griplet®, Wire to Board Connector, IDC Terminal, SMT

Related links