Amphenol Communications Solutions 18-Way IDC Connector Female for Surface, 2 Row

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
246-3016
Mfr. Part No.:
71600-118LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

18

Product Type

IDC Connector

Number of Rows

2

Current

3A

Pitch

2.54mm

Voltage

500V

Connector Gender

Female

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Contact Plating

Gold, Nickel

Minimum Operating Temperature

-65°C

Contact Gender

Female

Maximum Operating Temperature

105°C

Standards/Approvals

European Union Directive 2002/95/IEC

Housing Material

Glass Filled Thermoplastic Polyester

COO (Country of Origin):
FR
The Amphenol ICC IDC receptacle is a complete solution for flat cable-to-board connections is highly durable and cost-saving connector ensuring a reliable termination.

Prevents connector mismating

Dielectric withstanding voltage up to 500V RMS

Not compatible with wave soldering processes

Current rating up to 1A continuous

Each (In a Tube of 40)
$1.194
Each (In a Tube of 48)
$1.161
  • RS Stock No. 1790815P
  • Mfr. Part No. 90779-0007
Each (Supplied in a Bag)
$1.186
  • RS Stock No. 1790815
  • Mfr. Part No. 90779-0007
Each (In a Pack of 10)
$1.186

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy