Amphenol Communications Solutions 8-Way IDC Connector Female for Surface, 2 Row
- RS Stock No.:
- 246-3074
- Mfr. Part No.:
- 89947-708LF
- Brand:
- Amphenol Communications Solutions
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 246-3074
- Mfr. Part No.:
- 89947-708LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 8 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 2A | |
| Pitch | 2mm | |
| Mount Type | Surface | |
| Shrouded/Unshrouded | Shrouded | |
| Connector Gender | Female | |
| Voltage | 650V | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | UL94 V-0 & CSA | |
| Housing Material | Black, High Temperature Thermoplastic, UL94 V-0 | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 8 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 2A | ||
Pitch 2mm | ||
Mount Type Surface | ||
Shrouded/Unshrouded Shrouded | ||
Connector Gender Female | ||
Voltage 650V | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals UL94 V-0 & CSA | ||
Housing Material Black, High Temperature Thermoplastic, UL94 V-0 | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- FR
The Amphenol IDC receptacle has black thermoplastic housing with early entry, single-beam contacts provide long wiping action for reliable electrical contact rated for 200V AC/DC voltage and 1A current.
Centre key polarization and friction latch options
UL94V-0 flammability rating
Operating temperature range from 40°C to +105°C
- RS Stock No. 2463018
- Mfr. Part No. 71600-608LF
Each (In a Tube of 40)
$1.194
- RS Stock No. 7142435
- Mfr. Part No. 89361-708SLF
Each (In a Pack of 5)
$4.024
- RS Stock No. 1708815
- Mfr. Part No. 89361-708LF
Each (In a Tube of 46)
$1.613
- RS Stock No. 7026826
- Mfr. Part No. 90816-0008
Each (In a Pack of 5)
$1.866
Related links
- Amphenol Communications Solutions 8-Way IDC Connector Female for Cable, 2 Row
- Amphenol Communications Solutions 8-Way IDC Connector Socket for Cable Mount, 2-Row
- Amphenol Communications Solutions 8-Way IDC Connector Female for Surface Mount, 2 Row
- Amphenol Communications Solutions 8-Way IDC Connector Male for Cable, 2 Row
- Amphenol Communications Solutions 50-Way IDC Connector Female for Cable, 2 Row
- Amphenol Communications Solutions 14-Way IDC Connector Female for Cable, 2 Row
- Amphenol Communications Solutions 26-Way IDC Connector Female for Cable, 2 Row
- Amphenol Communications Solutions 34-Way IDC Connector Female for Cable, 2 Row








