Schneider Electric Altistart 660V, 15 HP, 3 Phase Soft Starter, IP20

Subtotal (1 unit)*

$2,052.34

(exc. GST)

$2,257.57

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,052.34

*price indicative

RS Stock No.:
130-723
Distrelec Article No.:
303-08-127
Mfr. Part No.:
ATS22D62S6U
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Soft Starter

Power Rating

15HP

Number of Phases

3

IP Rating

IP20

Mount Type

Wall

Maximum Supply Voltage

660V

Overall Length

295mm

Maximum Operating Temperature

40°C

Standards/Approvals

UL, WEEE, GOST, IEC 60947-4-2, CE, REACH, C-Tick, CCC, CSA, RoHS

Overall Width

145mm

Series

Altistart

Overall Depth

207mm

COO (Country of Origin):
ID
The Schneider Electric soft starter designed for asynchronous motors, specifically suitable for pumps and fans. With its torque control and current-limiting features, this product ensures smooth and efficient operation while protecting the motor from damage. The internal bypass function and 3-phase network make it versatile for various industrial applications.

IP20 degree of protection for durability

Modbus communication protocol for seamless integration

Forced convection cooling system for optimal temperature regulation

CE marked and compliant with various standards for safety and quality assurance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy