TE Connectivity 4-Way IDC Connector Female for Surface, 1 Row
- RS Stock No.:
- 164-0807
- Distrelec Article No.:
- 304-49-879
- Mfr. Part No.:
- 3-2106003-4
- Brand:
- TE Connectivity
This image is representative of the product range
Get a bulk buy discount
Add 900 more to save $34.20
View bulk pricing optionsSubtotal (1 bag of 450 units)*
$684.00
(exc. GST)
$751.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 450 - 450 | $1.52 | $684.00 | - |
| 900 - 1350 | $1.482 | $666.90 | $34.20 |
| 1800 + | $1.459 | $656.55 | $109.80 |
*price indicative
- RS Stock No.:
- 164-0807
- Distrelec Article No.:
- 304-49-879
- Mfr. Part No.:
- 3-2106003-4
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | IDC Connector | |
| Number of Contacts | 4 | |
| Number of Rows | 1 | |
| Current | 6A | |
| Pitch | 4mm | |
| Connector Gender | Female | |
| Voltage | 250V ac, 250V ac | |
| Mount Type | Surface | |
| Shrouded/Unshrouded | Shrouded | |
| Orientation | Right Angle | |
| Contact Plating | Tin over Nickel | |
| Series | SSL | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Material | Copper | |
| Housing Material | TPE | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type IDC Connector | ||
Number of Contacts 4 | ||
Number of Rows 1 | ||
Current 6A | ||
Pitch 4mm | ||
Connector Gender Female | ||
Voltage 250V ac, 250V ac | ||
Mount Type Surface | ||
Shrouded/Unshrouded Shrouded | ||
Orientation Right Angle | ||
Contact Plating Tin over Nickel | ||
Series SSL | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Material Copper | ||
Housing Material TPE | ||
- COO (Country of Origin):
- TW
Closed End IDC SSL Connectors (SMT & Thru Hole)
IDC SSL closed end connectors that are designed for termination of discrete wires onto LED printed circuits boards. These IDC SSL connectors provide robust and stable electrical and mechanical power connection to single or multiple PCBs in solid state lighting and non-lighting applications.
18 - 24 AWG stranded and solid wire
Dual IDC slots for redundancy
Wire placement "viewing" window
Wire gauge colour coded
Tool-less termination
TE Connectivity SMT and Thru-Hole Poke-In Wire Lighting Connectors
Related links
- TE Connectivity 4-Way IDC Connector Female for Surface Mount, 1 Row
- TE Connectivity 4-Way IDC Connector Socket for Cable Mount, 1-Row
- TE Connectivity 4-Way IDC Connector Female for Cable, 1 Row
- TE Connectivity 4-Way IDC Connector for Cable, 1 Row
- TE Connectivity 4-Way IDC Connector for PCB, 1 Row
- TE Connectivity 4-Way IDC Connector Male for Cable, 2 Row
- TE Connectivity 4-Way IDC Connector Male for Cable, 1 Row
- Hammers
