Schneider Electric Altistart 660V, 15 HP, 3 Phase Soft Starter, IP20

Subtotal (1 unit)*

$1,812.88

(exc. GST)

$1,994.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,812.88

*price indicative

RS Stock No.:
130-724
Mfr. Part No.:
ATS22D47S6U
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Soft Starter

Power Rating

15HP

Number of Phases

3

Mount Type

Wall

IP Rating

IP20

Maximum Supply Voltage

660V

Overall Length

265mm

Maximum Operating Temperature

40°C

Standards/Approvals

CCC, IEC 60947-4-2, RoHS, CE, C-Tick, CSA, WEEE, UL, REACH, GOST

Overall Width

130mm

Series

Altistart

Overall Depth

169mm

COO (Country of Origin):
ID
The Schneider Electric soft starter is designed to provide efficient control of asynchronous motors in various applications. With features like torque control, internal bypass, and communication port protocol, this product offers reliable performance and protection for your motor system.

Torque control feature ensures smooth and efficient motor operation

Internal bypass function enhances system performance and reliability

Modbus communication protocol for seamless connectivity and control

Forced convection cooling system for optimal temperature regulation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy