Amphenol Communications Solutions 8-Way IDC Connector Female for Surface, 2 Row
- RS Stock No.:
- 246-3018
- Mfr. Part No.:
- 71600-608LF
- Brand:
- Amphenol Communications Solutions
Get a bulk buy discount
Add 400 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 40 units)*
$48.28
(exc. GST)
$53.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 160 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 40 - 360 | $1.207 | $48.28 | - |
| 400 - 840 | $1.178 | $47.12 | 2% |
| 880 + | $1.15 | $46.00 | 4% |
*price indicative
- RS Stock No.:
- 246-3018
- Mfr. Part No.:
- 71600-608LF
- Brand:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Number of Contacts | 8 | |
| Product Type | IDC Connector | |
| Number of Rows | 2 | |
| Current | 3A | |
| Pitch | 2.54mm | |
| Shrouded/Unshrouded | Shrouded | |
| Connector Gender | Female | |
| Voltage | 500V | |
| Mount Type | Surface | |
| Contact Plating | Nickel, Gold | |
| Minimum Operating Temperature | -65°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | European Union Directive 2002/95/IEC | |
| Housing Material | Glass Filled Thermoplastic Polyester | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Number of Contacts 8 | ||
Product Type IDC Connector | ||
Number of Rows 2 | ||
Current 3A | ||
Pitch 2.54mm | ||
Shrouded/Unshrouded Shrouded | ||
Connector Gender Female | ||
Voltage 500V | ||
Mount Type Surface | ||
Contact Plating Nickel, Gold | ||
Minimum Operating Temperature -65°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals European Union Directive 2002/95/IEC | ||
Housing Material Glass Filled Thermoplastic Polyester | ||
- COO (Country of Origin):
- FR
The Amphenol ICC IDC receptacle is a complete solution for flat cable-to-board connections is highly durable and cost-saving connector ensuring a reliable termination.
Prevents connector mismating
Dielectric withstanding voltage up to 500V RMS
Not compatible with wave soldering processes
Current rating up to 1A continuous
Related links
- Amphenol Communications Solutions 8-Way IDC Connector Socket for Cable Mount, 2-Row
- Amphenol Communications Solutions 8-Way IDC Connector Female for Cable, 2 Row
- Amphenol Communications Solutions 8-Way IDC Connector Female for Surface Mount, 2 Row
- Amphenol Communications Solutions 6-Way IDC Connector Female for Surface Mount, 2 Row
- Amphenol Communications Solutions 10-Way IDC Connector for Surface Mount, 2 Row
- Amphenol Communications Solutions 18-Way IDC Connector Female for Surface Mount, 2 Row
- Amphenol Communications Solutions 8-Way IDC Connector Male for Cable, 2 Row
- Amphenol Communications Solutions 6-Way IDC Connector Female for Cable, 2 Row
