Amphenol Communications Solutions 6-Way IDC Connector Female for Surface, 2 Row

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 48 units)*

$55.73

(exc. GST)

$61.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 192 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
48 - 384$1.161$55.73
432 - 816$1.133$54.38
864 +$1.106$53.09

*price indicative

RS Stock No.:
246-3017
Mfr. Part No.:
71600-606LF
Brand:
Amphenol Communications Solutions
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Communications Solutions

Number of Contacts

6

Product Type

IDC Connector

Number of Rows

2

Current

3A

Pitch

2.54mm

Voltage

1kV

Shrouded/Unshrouded

Shrouded

Connector Gender

Female

Mount Type

Surface

Contact Plating

Gold

Series

Quickie

Minimum Operating Temperature

-65°C

Termination Type

IDC

Maximum Operating Temperature

105°C

Contact Gender

Female

Standards/Approvals

No

Contact Material

Phosphor Bronze

Housing Material

Glass Filled Thermoplastic

COO (Country of Origin):
FR
The Amphenol ICC IDC receptacle is a complete solution for flat cable-to-board connections is highly durable and cost-saving connector ensuring a reliable termination.

Prevents connector mismating

Dielectric withstanding voltage up to 500V RMS

Not compatible with wave soldering processes

Current rating up to 1A continuous

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy