RS PRO Blue 2.5 mm² Hook Up Wire, 13 AWG, 50 x 0.25 mm, 250 μm core strands, 100 m, Zero Halogen
- RS Stock No.:
- 763-7637
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 100 metres)*
$351.14
(exc. GST)
$386.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 14 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 - 4 | $351.14 | $3.511 |
| 5 + | $288.99 | $2.89 |
*price indicative
- RS Stock No.:
- 763-7637
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Hook Up Wire | |
| Cross Sectional Area | 2.5mm² | |
| Jacket Colour | Blue | |
| American Wire Gauge | 13AWG | |
| Core Strands | 50 x 250 μm | |
| Cable Length | 100m | |
| Voltage | 750V | |
| Outside Diameter | 3.25mm | |
| Maximum Operating Temperature | 90°C | |
| Conductor Material | Copper | |
| Cable Type | Single Core | |
| Standards/Approvals | BS EN 50525-3-41, Class 5 IEC 60228, IEC 60332-1-2, RoHS Compliant | |
| Jacket Material | Zero Halogen | |
| Sub Type | 2491B | |
| Minimum Operating Temperature | 0°C | |
| Fire Behaviour | Halogen Free | |
| Series | RS PRO | |
| Size of Strands | 250μm | |
| Number of Strands | 50 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Hook Up Wire | ||
Cross Sectional Area 2.5mm² | ||
Jacket Colour Blue | ||
American Wire Gauge 13AWG | ||
Core Strands 50 x 250 μm | ||
Cable Length 100m | ||
Voltage 750V | ||
Outside Diameter 3.25mm | ||
Maximum Operating Temperature 90°C | ||
Conductor Material Copper | ||
Cable Type Single Core | ||
Standards/Approvals BS EN 50525-3-41, Class 5 IEC 60228, IEC 60332-1-2, RoHS Compliant | ||
Jacket Material Zero Halogen | ||
Sub Type 2491B | ||
Minimum Operating Temperature 0°C | ||
Fire Behaviour Halogen Free | ||
Series RS PRO | ||
Size of Strands 250μm | ||
Number of Strands 50 | ||
- COO (Country of Origin):
- GB
RS Pro Hook Up Wire
Brought to you by RS Pro, a range of equipment wire suitable for internal electronic wiring within circuit boards and control panels. supplied with a LSZH insulation and supplied on a reel, this hook up wire is an excellent addition for your application. All models are highly reliable and excellent quality.
Features and Benefits
• Copper conductor
• Manufactured to BS7211
• BASEC certified
• LSZH
What is hookup wire?
Hook up wire, or copper wire/equipment wire as it's also called is primarily used for low voltage and current applications. Copper strands are sheathed by a cover. And act as the conductor of electricity to power its target. Frequently found within everyday household and workplace appliances, hook up wire is a common occurrence. If a device has multiple wires to operate, hook up wire will usually be installed with different sheath colours on their respective terminals. This is to avoid the confusion of a "spaghetti junction" of wires.
What is hook up wire used for?
This equipment wire can be applied to endless applications. these can range from domestic household appliances, industrial equipment and factory machine. Due to the reliability of the copper conductors, these types of wires are usually the preferred choice with any internal wiring system. As an example, these are some common places you would find equipment wire:
• Circuit boards
• Computer internals
• Mobile phones and other battery operated devices
• Vehicle lights
Benefits of a copper conductor
Copper is the go to metal for nearly all cable. Due to the excellent conduction of electricity it provides. Circuit boards, telephone lines, power cables (including multicore) all use copper as the solid interior of their wire. There are different variations of copper available, such as:
• Silver plated copper
• Annealed copper
• Nickel plated copper
• Tinned copper
Standards
BS EN 50525-3-41
Related links
- RS PRO H07Z-K Series Black 2.5 mm² Hook Up Wire 50 Low Smoke Zero Halogen
- RS PRO H07Z-K Series Yellow 13 AWG 100 m, Cross-Linked Low Smoke
- RS PRO H07Z-K Series White 2.5 mm² Hook Up Wire 50 Cross-Linked Low Smoke
- RS PRO H07Z-K Series Red 2.5 mm² Hook Up Wire 50 Cross-Linked Low Smoke
- RS PRO H07Z-K Series Black 1.5 mm² Hook Up Wire 30 Low Smoke Zero Halogen
- Lapp ÖLFLEX H07Z-K 90° Series Blue 2.5 mm² Hook Up Wire 4726142, Low Smoke Zero Halogen (LSZH) Cross Linked
- Lapp ÖLFLEX H07Z-K 90° Series Blue 2.5 mm² Hook Up Wire 4726022, Low Smoke Zero Halogen (LSZH) Cross Linked
- RS PRO 6491B Series Blue 2.5 mm² Hook Up Wire 45 Ethylene Propylene Diene Monomer, Low Smoke Zero
