RND RND 475 Control Cable, 5 Cores, 1 mm², YY, Unscreened, 50m, Grey Low Smoke Zero Halogen (LSZH) Sheath, 17 AWG

Unavailable
RS will no longer stock this product.
RS Stock No.:
490-288
Mfr. Part No.:
RND 475-00775
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Series

RND 475

Number of Cores

5

Cross Sectional Area

1 mm²

American Wire Gauge

17 AWG

Conductor Material

Copper

Sheath Material

Low Smoke Zero Halogen (LSZH)

Control Cable Type

YY

Sheath Colour

Grey

Screened/Unscreened

Unscreened

Length

50m

COO (Country of Origin):
TR
The RND Control Cable is designed to provide reliable performance in various applications, ensuring efficient and safe connection for instrumentation and control equipment. Engineered with class 5 flexible plain copper wires, it is built to accommodate free movement in dynamic environments. The low smoke zero halogen (LSZH) insulation offers peace of mind by minimising hazardous emissions during fire situations, making it ideal for environments where safety is paramount. This cable excels in both dry and wet conditions, though it is not intended for outdoor or underground installations. Its grey LSZH jacket guarantees not only durability but also a degree of aesthetic integration in professional settings. A versatile choice, this control cable suits production lines and flexible applications, delivering dependable quality for your operational needs.

Constructed with class 5 flexible plain copper wires for adaptability
Low smoke zero halogen insulation enhances safety during fire incidents
Suitable for both ambient and wet rooms offering versatility
Facilitates free movement without concern for tensile load
Intended for instrumentation and control equipment applications
Not suitable for outdoor or underground deployment
Packaged in 50 m reels providing convenient handling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy