Pinet Raw 304 Stainless Steel Concealed with a Removable Pin Pin, Non-Handed-Handed, Screw Fixing, 80 mm x 3 mm

Get a bulk buy discount

Add 20 more to save $2.70

View bulk pricing options

Subtotal (1 pack of 2 units)*

$25.65

(exc. GST)

$28.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 132 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 18$12.825$25.65-
20 - 38$12.69$25.38$2.70
40 - 158$12.46$24.92$14.60
160 +$12.19$24.38$101.60

*price indicative

RS Stock No.:
917-4292
Mfr. Part No.:
12-1-3528
Brand:
Pinet
Find similar products by selecting one or more attributes.
Select all

Brand

Pinet

Material

304 Stainless Steel

Product Type

Concealed Hinge

Hinge Type

Concealed

Length

80mm

Closing Type

Free Swinging

Handed

Non-Handed

Thickness

3mm

Fixing Method

Screw

Pin Style

Removable Pin

Finish

Raw

Standards/Approvals

No

COO (Country of Origin):
FR

Pinet Stainless Steel Concealed Pin Hinges


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy