RS PRO Stainless Steel Flag with a Lift Off Pin, 81.5 mm x 48mm x 2 mm

Subtotal (1 pack of 2 units)*

$50.99

(exc. GST)

$56.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 106 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$25.495$50.99

*price indicative

RS Stock No.:
726-4135
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Flag Hinge

Material

Stainless Steel

Hinge Type

Flag

Closing Type

Free Swinging

Length

81.5mm

Width

48mm

Thickness

2mm

Pin Style

Lift Off

Standards/Approvals

No

COO (Country of Origin):
FR

RS PRO Stainless Steel Hinge, 81.5 mm x 48 mm x 2 mm


This RS PRO steel hinge is a simple and reliable pivoting option. Attach it to your frame and your window or door for a free-swinging closing and opening motion.

The hinge is made from a 304 stainless steel material, which is resistant to heat and chemical corrosion. This makes your door or window installation extremely reliable and able to withstand harsh conditions. Its pin also contains a central brass washer for increased durability, so you can be sure it will perform well for many years.

Use this steel hinge to install windows and doors in your home or in your commercial spaces. It conforms to European BS EN 61340-5-1:2007 and international ANSI/ESD S20.20:2014 electrostatic control standards, so it keeps your office or home safe from electrical hazards.

Features and Benefits


  • Free-swinging closing type

  • Length of 81.5 mm

  • Width of 48 mm

  • Thickness of 2 mm

  • Stainless steel material

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy