Pinet Steel Stainless Steel Butt with a Barrel Pin, 80 mm x 50mm x 3 mm

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$91.29

(exc. GST)

$100.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 44 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8$45.645$91.29-
10 - 18$45.08$90.161%
20 - 78$44.27$88.543%
80 +$43.29$86.585%

*price indicative

RS Stock No.:
347-8412
Brand:
Pinet
Find similar products by selecting one or more attributes.
Select all

Brand

Pinet

Product Type

Butt Hinge

Material

Stainless Steel

Hinge Type

Butt

Closing Type

Free Swinging

Length

80mm

Width

50mm

Thickness

3mm

Pin Style

Barrel

Finish

Steel

Holes per Leaf

2

Standards/Approvals

No

Pin Diameter

6mm

RoHS Status: Exempt

COO (Country of Origin):
FR

Heavy Duty Butt Hinge, Stainless Steel


Available in Type 304 & 316L Stainless Steel

Supplied as 2 hinge plates of same width, 1 pin and 1 plug

All hinge types are interchangeable; i.e. flap width 30mm with flap width 50mm

Each (In a Pack of 2)
$41.40
Each (In a Pack of 2)
$69.70
Each (In a Pack of 2)
$38.45
Each (In a Pack of 2)
$15.795

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy