Pinet Steel Stainless Steel Flag, 80 mm x 48mm x 2 mm

Get a bulk buy discount

Add 10 more to save 1%

View bulk pricing options

Subtotal (1 pack of 2 units)*

$79.89

(exc. GST)

$87.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 8$39.945$79.89-
10 - 18$39.455$78.911%
20 - 78$38.55$77.103%
80 +$37.41$74.826%

*price indicative

RS Stock No.:
270-2809
Brand:
Pinet
Find similar products by selecting one or more attributes.
Select all

Brand

Pinet

Material

Stainless Steel

Product Type

Flag Hinge

Hinge Type

Flag

Closing Type

Free Swinging

Length

80mm

Width

48mm

Thickness

2mm

Finish

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
FR

Washerless Hinges


Washerless hinges available in steel and grade 304 stainless steel

  • RS Stock No. 2702792
  • Mfr. Part No. 12-1-3304
Each (In a Pack of 2)
$8.87
Each (In a Pack of 2)
$17.91
Each (In a Pack of 2)
$17.435
Each (In a Pack of 2)
$25.495

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy