Pinet Raw Steel Free Swing, 100 mm x 100mm x 2.5 mm
- RS Stock No.:
- 917-4554
- Mfr. Part No.:
- 50-1-3921
- Brand:
- Pinet
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$38.62
(exc. GST)
$42.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship
- Plus 150 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | $19.31 | $38.62 |
| 20 - 38 | $18.955 | $37.91 |
| 40 - 158 | $18.625 | $37.25 |
| 160 + | $18.19 | $36.38 |
*price indicative
- RS Stock No.:
- 917-4554
- Mfr. Part No.:
- 50-1-3921
- Brand:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Product Type | Butt Hinge | |
| Material | Steel | |
| Hinge Type | Free Swing | |
| Length | 100mm | |
| Closing Type | Free Swinging | |
| Width | 100mm | |
| Thickness | 2.5mm | |
| Finish | Raw | |
| Standards/Approvals | No | |
| Pin Diameter | 6mm | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Product Type Butt Hinge | ||
Material Steel | ||
Hinge Type Free Swing | ||
Length 100mm | ||
Closing Type Free Swinging | ||
Width 100mm | ||
Thickness 2.5mm | ||
Finish Raw | ||
Standards/Approvals No | ||
Pin Diameter 6mm | ||
- COO (Country of Origin):
- FR
Pinet Small Steel Hinge With No Holes
The small square hinges from Pinet have no offset leaf and riveted pin. The hinges have been designed with no holes making them ideal for welding within the engineering industry.
- RS Stock No. 9174541
- Mfr. Part No. 50-1-3919
Each (In a Pack of 2)
$8.955
- RS Stock No. 4079729
Each (In a Pack of 2)
$38.475
- RS Stock No. 1831632
- Mfr. Part No. 52A3571
1 Pair
$88.60
- RS Stock No. 2702786
- Mfr. Part No. 12-1-3769
Each (In a Pack of 2)
$23.535
Related links
- Pinet Raw Steel Free Swing 7 mm x 70 mm x 2 mm
- Pinet Raw Steel Butt 8 mm x 8 mm x 2.5 mm
- Pinet Raw Steel Butt with a Knuckle Pin 8 mm x 50 mm x 3 mm
- Pinet Raw Steel Leaf with a Knuckle Pin 80 mm x 30 mm x 3 mm
- Pinet Raw Steel Leaf with a Knuckle Pin 80 mm x 80 mm x 3 mm
- Pinet Raw Stainless Steel Concealed with a Barrel Pin, 60 mm x 32 mm x 2.5 mm
- Pinet Raw Steel Leaf with a Barrel Pin 40 mm x 50 mm x 3 mm
- Pinet Raw Steel Continuous with a Knuckle Pin, 2040 mm x 35 mm x 1 mm











