ROCA Electro Polished Stainless Steel Flag with a Lift Off Pin, Screw Fixing, 110 mm x 98mm x 3 mm
- RS Stock No.:
- 339-9612
- Mfr. Part No.:
- 93 08 55
- Brand:
- ROCA
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$119.15
(exc. GST)
$131.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 92 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $59.575 | $119.15 |
| 10 - 18 | $58.845 | $117.69 |
| 20 - 78 | $57.77 | $115.54 |
| 80 + | $56.525 | $113.05 |
*price indicative
- RS Stock No.:
- 339-9612
- Mfr. Part No.:
- 93 08 55
- Brand:
- ROCA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROCA | |
| Product Type | Flag Hinge | |
| Material | Stainless Steel | |
| Hinge Type | Flag | |
| Length | 110mm | |
| Closing Type | Free Swinging | |
| Width | 98mm | |
| Thickness | 3mm | |
| Fixing Method | Screw | |
| Pin Style | Lift Off | |
| Finish | Electro Polished | |
| Holes per Leaf | 4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ROCA | ||
Product Type Flag Hinge | ||
Material Stainless Steel | ||
Hinge Type Flag | ||
Length 110mm | ||
Closing Type Free Swinging | ||
Width 98mm | ||
Thickness 3mm | ||
Fixing Method Screw | ||
Pin Style Lift Off | ||
Finish Electro Polished | ||
Holes per Leaf 4 | ||
Standards/Approvals No | ||
RoHS Status: Exempt

ASTM 316 Stainless Steel Vertical Lift Off Hinges
For use in environments where extreme corrosion resistance is required
Left and right hand versions available in 3 and 4 hole options
C/sk fixing holes
Fixed pin
- RS Stock No. 3399628
- Mfr. Part No. 93 08 56
Each (In a Pack of 2)
$61.135
- RS Stock No. 2776842
- Mfr. Part No. 3842543323
Each (In a Pack of 2)
$59.275
- RS Stock No. 2776852
- Mfr. Part No. 3842543333
Each (In a Pack of 2)
$58.27
- RS Stock No. 3478462
- Mfr. Part No. 1214314
Each (In a Pack of 2)
$27.90
Related links
- ROCA Electro Polished 316 Stainless Steel Lift Off with a Fixed Pin 110 mm x 98 mm x 3 mm
- ROCA Electro Polished 316 Stainless Steel Lift Off with a Fixed Pin 98 mm x 82 mm x 2.5 mm
- ROCA Electro Polished Stainless Steel Butt with a Knuckle Pin 50 mm x 40 mm x 1.2 mm
- ROCA Electro Polished Stainless Steel Handle 48 mm Height 188 mm Length
- Elesa Electro Polished Stainless Steel Pin Screw Fixing, 50 mm x 50 mm x 6 mm
- Elesa Electro Polished Stainless Steel Pin Screw Fixing, 60 mm x 60 mm x 8 mm
- Elesa Electro Polished Stainless Steel Pin 40 mm x 40 mm x 5 mm
- RS PRO Electro Polished Stainless Steel Flap with a Fix Pin Pin 78 mm x 40 mm x 2.5 mm











