RS PRO Zinc Plated Steel Piano with a Spring Loaded Pin, 160 mm x 46mm x 1.5 mm
- RS Stock No.:
- 726-4087
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save $14.25
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$57.03
(exc. GST)
$62.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $28.515 | $57.03 | - |
| 10 - 18 | $27.09 | $54.18 | $14.25 |
| 20 - 78 | $25.73 | $51.46 | $55.70 |
| 80 - 398 | $24.455 | $48.91 | $324.80 |
| 400 + | $23.225 | $46.45 | $2,116.00 |
*price indicative
- RS Stock No.:
- 726-4087
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Steel | |
| Product Type | Piano Hinge | |
| Hinge Type | Piano | |
| Length | 160mm | |
| Closing Type | Spring | |
| Width | 46mm | |
| Thickness | 1.5mm | |
| Pin Style | Spring Loaded | |
| Fixing Hole Size | 5.2 → 4.2 mm² | |
| Finish | Zinc Plated | |
| Holes per Leaf | 4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Steel | ||
Product Type Piano Hinge | ||
Hinge Type Piano | ||
Length 160mm | ||
Closing Type Spring | ||
Width 46mm | ||
Thickness 1.5mm | ||
Pin Style Spring Loaded | ||
Fixing Hole Size 5.2 → 4.2 mm² | ||
Finish Zinc Plated | ||
Holes per Leaf 4 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Stainless steel piano hinge open sprung
Unplated steel hinge with stainless steel spring to hold the hinge in the open position
See data sheet for full dimensions
Related links
- RS PRO Zinc Plated Stainless Steel Piano with a Spring Loaded Pin, 160 mm x 46 mm x 1.5 mm
- RS PRO Steel Piano with a Spring Loaded Pin, 160 mm x 46 mm x 1.5 mm
- Pinet Zinc Plated Steel Spring with a Spring Loaded Pin 180 mm x 4 mm x 1.5 mm
- Pinet Zinc Plated Steel Spring with a Spring Loaded Pin 240 mm x 40 mm x 1.5 mm
- RS PRO Zinc Plated Zinc Plated Steel Piano with a Spring Loaded Pin, 50 mm x 50 mm x 2 mm
- RS PRO Zinc Plated Steel Piano with a Spring Loaded Pin, 75 mm x 20 mm x 0.7 mm
- RS PRO Zinc Plated Stainless Steel Piano with a Spring Loaded Pin, 50 mm x 50 mm x 2 mm
- RS PRO RS PRO Analogue Panel Ammeter 20 A AC ±1.5 % Moving Iron
