Pinet Zinc Plated Steel Spring with a Spring Loaded Pin, Screw Fixing, 240 mm x 40mm x 1.5 mm
- RS Stock No.:
- 917-4456
- Mfr. Part No.:
- 71-1-3807
- Brand:
- Pinet
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$79.36
(exc. GST)
$87.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 26 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $79.36 | - |
| 10 - 19 | $77.98 | 1% |
| 20 - 79 | $76.54 | 3% |
| 80 + | $74.75 | 5% |
*price indicative
- RS Stock No.:
- 917-4456
- Mfr. Part No.:
- 71-1-3807
- Brand:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Product Type | Spring Hinge | |
| Material | Steel | |
| Hinge Type | Spring | |
| Length | 240mm | |
| Closing Type | Spring | |
| Width | 40mm | |
| Thickness | 1.5mm | |
| Fixing Method | Screw | |
| Pin Style | Spring Loaded | |
| Finish | Zinc Plated | |
| Holes per Leaf | 4 | |
| Standards/Approvals | No | |
| Pin Diameter | 4mm | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Product Type Spring Hinge | ||
Material Steel | ||
Hinge Type Spring | ||
Length 240mm | ||
Closing Type Spring | ||
Width 40mm | ||
Thickness 1.5mm | ||
Fixing Method Screw | ||
Pin Style Spring Loaded | ||
Finish Zinc Plated | ||
Holes per Leaf 4 | ||
Standards/Approvals No | ||
Pin Diameter 4mm | ||
- COO (Country of Origin):
- FR
Pinet Zinc Plated Opening Spring Hinges
Opening Spring Hinges
Related links
- Pinet Raw Stainless Steel Spring with a Spring Loaded Pin 240 mm x 40 mm x 1.5 mm
- Pinet Raw Stainless Steel Spring with a Spring Loaded Pin 180 mm x 40 mm x 1.5 mm
- Pinet Zinc Plated Steel Spring with a Spring Loaded Pin 180 mm x 4 mm x 1.5 mm
- Pinet Zinc Plated Steel Spring 12 mm x 4 mm x 1.5 mm
- Pinet Raw Steel Spring with a Spring Loaded Pin, 240 mm x 40 mm x 1.5 mm
- Pinet Raw Steel Spring with a Spring Loaded Pin, 180 mm x 40 mm x 1.5 mm
- Pinet Raw 304 Stainless Steel Spring with a Spring Loaded Pin 180 mm x 4 mm x 1.5 mm
- Pinet Raw Steel Spring with a Spring Loaded Pin, 12 mm x 4 mm x 1.5 mm
