RS PRO RS PRO Analogue Panel Ammeter 20 A AC, 46 mm x 46 mm, ±1.5 % Moving Iron
- RS Stock No.:
- 901-0330
- Brand:
- RS PRO
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$22.93
(exc. GST)
$25.22
(inc. GST)
- RS Stock No.:
- 901-0330
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | RS PRO | |
| Product Type | Analogue Panel Ammeter | |
| Maximum Ampere Value | 20 A | |
| Current Type | AC | |
| Cutout Height | 46 mm | |
| Cutout Width | 46 mm | |
| Meter Accuracy | ±1.5 % | |
| Moving Element | Moving Iron | |
| Depth | 39 mm | |
| Maximum Operating Temperature | -25 °C | |
| Standards/Approvals | CE, RoHS Compliant, TUV Certified | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series RS PRO | ||
Product Type Analogue Panel Ammeter | ||
Maximum Ampere Value 20 A | ||
Current Type AC | ||
Cutout Height 46 mm | ||
Cutout Width 46 mm | ||
Meter Accuracy ±1.5 % | ||
Moving Element Moving Iron | ||
Depth 39 mm | ||
Maximum Operating Temperature -25 °C | ||
Standards/Approvals CE, RoHS Compliant, TUV Certified | ||
- COO (Country of Origin):
- TW
Analogue Moving Iron Ammeter
• Moving iron for AC current
• Panel mounting
• ABS & Polycarbonate enclosure
• Case & Terminal protection material UL 94VO
• 1.5 Accuracy class
• Operating temperature range -25̊C - +50̊C
Features and Benefits
Standards
IEC51, BS89, DIN 43780, VDE 0410
Related links
- Siemens 3NJ6900 Analogue Panel Ammeter 100 A AC, 46 mm x 46 mm Moving Iron
- RS PRO RS PRO Analogue Panel Ammeter 30 A AC ±1.5 % Moving Iron
- RS PRO RS PRO Analogue Panel Ammeter 10 A AC ±1.5 % Moving Iron
- RS PRO RS PRO Analogue Panel Ammeter 40 A AC ±1.5 %, ±1.5 % Moving Iron
- RS PRO Analogue Panel Ammeter 20 A AC 1 % Moving Iron
- RS PRO Analogue Panel Ammeter 20 A AC 1 % Moving Iron
- RS PRO RS PRO Analogue Panel Ammeter 30 A AC ±1.5 % Moving Iron
- RS PRO RS PRO Analogue Panel Ammeter 5 A AC ±1.5 % Moving Iron

