Pinet Zinc Plated Steel Spring with a Spring Loaded Pin, 50 mm x 50mm x 2 mm
- RS Stock No.:
- 183-1637
- Mfr. Part No.:
- 71A3519
- Brand:
- Pinet
Subtotal (1 pair)*
$49.12
(exc. GST)
$54.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship
- Plus 206 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | $49.12 |
*price indicative
- RS Stock No.:
- 183-1637
- Mfr. Part No.:
- 71A3519
- Brand:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Material | Steel | |
| Product Type | Spring Hinge | |
| Hinge Type | Spring | |
| Closing Type | Spring | |
| Length | 50mm | |
| Width | 50mm | |
| Thickness | 2mm | |
| Pin Style | Spring Loaded | |
| Finish | Zinc Plated | |
| Holes per Leaf | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Material Steel | ||
Product Type Spring Hinge | ||
Hinge Type Spring | ||
Closing Type Spring | ||
Length 50mm | ||
Width 50mm | ||
Thickness 2mm | ||
Pin Style Spring Loaded | ||
Finish Zinc Plated | ||
Holes per Leaf 2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Opening spring force:
M(0°): 1.5 N.m / M(90°): 1.1 N.m / M(180°): 0.65 N.m
Closing spring force:
M(0°): 0.25 N.m / M(90°): 0.65 N.m / M(180°): 1.1 N.m
Related links
- RS PRO Zinc Plated Stainless Steel Piano with a Spring Loaded Pin, 50 mm x 50 mm x 2 mm
- RS PRO Zinc Plated Zinc Plated Steel Piano with a Spring Loaded Pin, 50 mm x 50 mm x 2 mm
- RS PRO Stainless Steel Piano with a Spring Loaded Pin, 50 mm x 50 mm x 2 mm
- Pinet Zinc Plated Steel Butt with a Barrel Pin, 50 mm x 40 mm x 1.2 mm
- Pinet Zinc Plated Steel Spring with a Spring Loaded Pin 180 mm x 4 mm x 1.5 mm
- Pinet Zinc Plated Steel Spring with a Spring Loaded Pin 240 mm x 40 mm x 1.5 mm
- Pinet Zinc Plated LH-Handed 82 mm x 21 mm x 2.8 mm
- Pinet Zinc Plated Steel Butt with a Removable Pin Pin 5 mm x 50 mm x 2 mm
