RS PRO Zinc Plated Steel Piano with a Spring Loaded Pin, 75 mm x 20mm x 700 μm
- RS Stock No.:
- 726-4084
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$7.71
(exc. GST)
$8.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $3.855 | $7.71 | - |
| 10 - 18 | $3.655 | $7.31 | 5% |
| 20 - 78 | $3.465 | $6.93 | 10% |
| 80 - 398 | $3.29 | $6.58 | 14% |
| 400 + | $3.12 | $6.24 | 19% |
*price indicative
- RS Stock No.:
- 726-4084
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Material | Steel | |
| Product Type | Piano Hinge | |
| Hinge Type | Piano | |
| Closing Type | Spring | |
| Length | 75mm | |
| Width | 20mm | |
| Thickness | 700μm | |
| Pin Style | Spring Loaded | |
| Finish | Zinc Plated | |
| Holes per Leaf | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Material Steel | ||
Product Type Piano Hinge | ||
Hinge Type Piano | ||
Closing Type Spring | ||
Length 75mm | ||
Width 20mm | ||
Thickness 700μm | ||
Pin Style Spring Loaded | ||
Finish Zinc Plated | ||
Holes per Leaf 2 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Stainless steel piano hinge open sprung
Unplated steel hinge with stainless steel spring to hold the hinge in the open position
See data sheet for full dimensions
Related links
- RS PRO Stainless Steel Piano with a Spring Loaded Pin, 75 mm x 20 mm x 0.7 mm
- RS PRO Zinc Plated Zinc Plated Steel Piano with a Spring Loaded Pin, 50 mm x 50 mm x 2 mm
- RS PRO Zinc Plated Steel Piano with a Spring Loaded Pin, 160 mm x 46 mm x 1.5 mm
- RS PRO Zinc Plated Stainless Steel Piano with a Spring Loaded Pin, 50 mm x 50 mm x 2 mm
- RS PRO Zinc Plated Stainless Steel Piano with a Spring Loaded Pin, 160 mm x 46 mm x 1.5 mm
- RS PRO Zinc Plated Zinc Plated Steel Concealed with a Removable Pin Pin, 80 mm x 20 mm x 20 mm
- RS PRO Zinc Plated Steel Butt with a Fixed Pin 75 mm x 49 mm x 1.4 mm
- RS PRO Zinc Plated Steel Anchor Bolt 6 mm x 75 mm 5 mm
