Pinet Raw Stainless Steel Concealed with a Spring Loaded Pin, Bolt-On Fixing, 82 mm x 21mm x 2.8 mm
- RS Stock No.:
- 347-8490
- Mfr. Part No.:
- 12-A-3862
- Brand:
- Pinet
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$41.31
(exc. GST)
$45.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 92 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $20.655 | $41.31 |
| 10 - 18 | $20.41 | $40.82 |
| 20 - 78 | $20.05 | $40.10 |
| 80 + | $19.60 | $39.20 |
*price indicative
- RS Stock No.:
- 347-8490
- Mfr. Part No.:
- 12-A-3862
- Brand:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Product Type | Concealed Hinge | |
| Material | Stainless Steel | |
| Hinge Type | Concealed | |
| Length | 82mm | |
| Closing Type | Spring | |
| Width | 21mm | |
| Thickness | 2.8mm | |
| Fixing Method | Bolt-On | |
| Pin Style | Spring Loaded | |
| Finish | Raw | |
| Holes per Leaf | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Product Type Concealed Hinge | ||
Material Stainless Steel | ||
Hinge Type Concealed | ||
Length 82mm | ||
Closing Type Spring | ||
Width 21mm | ||
Thickness 2.8mm | ||
Fixing Method Bolt-On | ||
Pin Style Spring Loaded | ||
Finish Raw | ||
Holes per Leaf 2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR


Spring Bolt
Available short or long bolt types
All springs are 304 S.Steel
Zinc plated, Galvanised & S.Steel versions
Perfect for use in all types of cabinets, boxes and metal containers
Left hand and right hand versions available
Note
Type 1: 3478478,3478462,N/A,N/A
Type 2: 3478507,3478490,4366859,4366859
Type 2: 3478507,3478490,4366859,4366859
Related links
- Pinet Raw Stainless Steel Concealed with a Spring Loaded Pin 82 mm x 21 mm x 2.8 mm
- Pinet Raw 304 Stainless Steel with a Spring Loaded Pin 82 mm x 18.2 mm x 2.8 mm
- Pinet Raw Stainless Steel Latch with a Spring Loaded Pin 82 mm x 18.2 mm x 3 mm
- Pinet Zinc Plated LH-Handed 82 mm x 21 mm x 2.8 mm
- Pinet Steel Latch with a Spring Loaded Pin Bolt-On Fixing, 82 mm x 21 mm x 2.8 mm
- Pinet Raw Stainless Steel Spring with a Spring Loaded Pin 240 mm x 40 mm x 1.5 mm
- Pinet Raw Stainless Steel Spring with a Spring Loaded Pin 180 mm x 40 mm x 1.5 mm
- Pinet Raw Stainless Steel Spring with a Spring Loaded Pin, 60 mm x 35 mm x 1 mm
