Southco Chrome Plated, Zinc Black, Nylon Black, Bright Chrome Plated, Black Powder Coated, Zinc Chrome Zinc Butt with a
- RS Stock No.:
- 721-0743
- Brand:
- Southco
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$48.18
(exc. GST)
$53.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 272 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $24.09 | $48.18 | - |
| 10 - 18 | $23.675 | $47.35 | 1% |
| 20 - 78 | $23.065 | $46.13 | 4% |
| 80 + | $22.34 | $44.68 | 7% |
*price indicative
- RS Stock No.:
- 721-0743
- Brand:
- Southco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Southco | |
| Material | Zinc | |
| Product Type | Butt Hinge | |
| Hinge Type | Butt | |
| Length | 40mm | |
| Closing Type | Free Swinging | |
| Width | 40mm | |
| Thickness | 9mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Finish | Chrome Plated, Zinc Black, Nylon Black, Bright Chrome Plated, Black Powder Coated, Zinc Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Southco | ||
Material Zinc | ||
Product Type Butt Hinge | ||
Hinge Type Butt | ||
Length 40mm | ||
Closing Type Free Swinging | ||
Width 40mm | ||
Thickness 9mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Finish Chrome Plated, Zinc Black, Nylon Black, Bright Chrome Plated, Black Powder Coated, Zinc Chrome | ||
Standards/Approvals No | ||
Surface Mount Hinge
Easy Installation
Opening Angle 180°
Stainless steel pins
Note
Screws not supplied
Each (In a Pack of 2)
$71.415
- RS Stock No. 3402061
- Mfr. Part No. 96-10-572
Each (In a Pack of 2)
$60.87
- RS Stock No. 2584831
- Mfr. Part No. 96-50-510-50
Each (In a Pack of 2)
$38.075
- RS Stock No. 2455604
- Mfr. Part No. 96-50-410-11
Each (In a Pack of 2)
$20.13
Related links
- Southco Bright Chrome Plated Zinc Plated Chrome Plated Chrome Zinc Butt with
- Southco Chrome Plated Black Powder Coated Polished Bright Chrome Zinc Barrel with
- Southco Powder Coated Zinc Plated Chrome Plated Satin Chrome, Black Powder Coated
- Southco Polished Bright Chrome Satin Chrome Black Powder Coated Zinc Barrel with
- Southco Chrome Plated Black Powder Coated Polished Powder Coated Nylon
- Southco Bright Chrome Satin Chrome Polished, Zinc Plated Zinc Barrel with a Lift
- Southco Satin Chrome Polished Zinc Plated Powder Coated Nylon
- Southco Bright Chrome Polished Zinc Plated, Chrome Satin Nylon Barrel with a Lift Off










