Southco Chrome Plated, Zinc Plated, Black Powder Coated, Chrome, Polished, Satin Chrome, Bright Chrome Zinc Barrel with
- RS Stock No.:
- 258-4831
- Mfr. Part No.:
- 96-50-510-50
- Brand:
- Southco
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$76.15
(exc. GST)
$83.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship
- Plus 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $38.075 | $76.15 | - |
| 10 - 18 | $37.39 | $74.78 | 1% |
| 20 - 78 | $36.425 | $72.85 | 4% |
| 80 + | $35.305 | $70.61 | 7% |
*price indicative
- RS Stock No.:
- 258-4831
- Mfr. Part No.:
- 96-50-510-50
- Brand:
- Southco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Southco | |
| Product Type | Barrel Hinge | |
| Material | Zinc | |
| Hinge Type | Barrel | |
| Closing Type | Free Swinging | |
| Length | 63.8mm | |
| Width | 32.5mm | |
| Thickness | 17.5mm | |
| Fixing Method | Screw | |
| Pin Style | Lift Off | |
| Finish | Chrome Plated, Zinc Plated, Black Powder Coated, Chrome, Polished, Satin Chrome, Bright Chrome | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Southco | ||
Product Type Barrel Hinge | ||
Material Zinc | ||
Hinge Type Barrel | ||
Closing Type Free Swinging | ||
Length 63.8mm | ||
Width 32.5mm | ||
Thickness 17.5mm | ||
Fixing Method Screw | ||
Pin Style Lift Off | ||
Finish Chrome Plated, Zinc Plated, Black Powder Coated, Chrome, Polished, Satin Chrome, Bright Chrome | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB

Die Cast Zinc Lift-Off Hinges
Black powder coated
Available in two sizes M4 & M5
Right & Left handed
In-line & Off-set
- RS Stock No. 2540241
- Mfr. Part No. 96-50-500-50
Each (In a Pack of 2)
$36.34
- RS Stock No. 3402061
- Mfr. Part No. 96-10-572
Each (In a Pack of 2)
$60.87
- RS Stock No. 2455604
- Mfr. Part No. 96-50-410-11
Each (In a Pack of 2)
$20.13
- RS Stock No. 2455610
- Mfr. Part No. 96-50-420-11
Each (In a Pack of 2)
$20.175
Related links
- Southco Chrome Plated Black Powder Coated Polished Powder Coated Nylon
- Southco Powder Coated Zinc Plated Chrome Plated Satin Chrome, Black Powder Coated
- Southco Bright Chrome Satin Chrome Polished, Zinc Plated Zinc Barrel with a Lift
- Southco Polished Bright Chrome Satin Chrome Black Powder Coated Zinc Barrel with
- Southco Chrome Plated Nylon Black Black Powder Coated, Zinc Chrome Zinc Butt with a
- Southco Satin Chrome Polished Zinc Plated Powder Coated Nylon
- Southco Bright Chrome Polished Zinc Plated, Chrome Satin Nylon Barrel with a Lift Off
- Southco Bright Chrome Plated Zinc Plated Chrome Plated Chrome Zinc Butt with












