Southco Bright Chrome Plated, Black Powder Coated, Zinc Plated, Black, Chrome Plated, Nylon Black, Chrome Zinc Butt with
- RS Stock No.:
- 721-0746
- Brand:
- Southco
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$142.83
(exc. GST)
$157.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
- Plus 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $71.415 | $142.83 |
| 10 - 18 | $70.17 | $140.34 |
| 20 - 78 | $68.365 | $136.73 |
| 80 + | $66.23 | $132.46 |
*price indicative
- RS Stock No.:
- 721-0746
- Brand:
- Southco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Southco | |
| Material | Zinc | |
| Product Type | Butt Hinge | |
| Hinge Type | Butt | |
| Length | 50mm | |
| Closing Type | Free Swinging | |
| Width | 50mm | |
| Thickness | 11mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Finish | Bright Chrome Plated, Black Powder Coated, Zinc Plated, Black, Chrome Plated, Nylon Black, Chrome | |
| Holes per Leaf | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Southco | ||
Material Zinc | ||
Product Type Butt Hinge | ||
Hinge Type Butt | ||
Length 50mm | ||
Closing Type Free Swinging | ||
Width 50mm | ||
Thickness 11mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Finish Bright Chrome Plated, Black Powder Coated, Zinc Plated, Black, Chrome Plated, Nylon Black, Chrome | ||
Holes per Leaf 2 | ||
Standards/Approvals No | ||
Surface Mount Hinge
Easy Installation
Opening Angle 180°
Stainless steel pins
Note
Screws not supplied
Each (In a Pack of 2)
$24.09
- RS Stock No. 2584831
- Mfr. Part No. 96-50-510-50
Each (In a Pack of 2)
$38.075
- RS Stock No. 2455610
- Mfr. Part No. 96-50-420-11
Each (In a Pack of 2)
$20.175
- RS Stock No. 2540241
- Mfr. Part No. 96-50-500-50
Each (In a Pack of 2)
$36.34
Related links
- Southco Chrome Plated Nylon Black Black Powder Coated, Zinc Chrome Zinc Butt with a
- Southco Chrome Plated Black Powder Coated Polished Bright Chrome Zinc Barrel with
- Southco Polished Bright Chrome Satin Chrome Black Powder Coated Zinc Barrel with
- Southco Satin Chrome Polished Zinc Plated Powder Coated Nylon
- Southco Chrome Plated Black Powder Coated Polished Powder Coated Nylon
- Southco Bright Chrome Satin Chrome Polished, Zinc Plated Zinc Barrel with a Lift
- Southco Powder Coated Zinc Plated Chrome Plated Satin Chrome, Black Powder Coated
- Southco Bright Chrome Polished Zinc Plated, Chrome Satin Nylon Barrel with a Lift Off











