Southco Black Powder Coated Nylon Barrel with a Lift Off Pin, Screw Fixing, 58 mm x 21.5mm x 14.3 mm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$31.41

(exc. GST)

$34.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 64 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8$15.705$31.41
10 - 18$15.385$30.77
20 - 78$14.865$29.73
80 +$14.335$28.67

*price indicative

RS Stock No.:
340-2011
Mfr. Part No.:
96-50-310-11
Brand:
Southco
Find similar products by selecting one or more attributes.
Select all

Brand

Southco

Material

Nylon

Product Type

Barrel Hinge

Hinge Type

Barrel

Length

58mm

Closing Type

Free Swinging

Width

21.5mm

Thickness

14.3mm

Fixing Method

Screw

Pin Style

Lift Off

Finish

Black Powder Coated

Standards/Approvals

No

COO (Country of Origin):
US

Nylon In-line & Offset Lift-Off Hinges


Quick, easy door removal

Ergonomic design offers high strength to size ratio

Non-conducting and corrosion resistant

Door can be permanently installed

Black colour

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy