Southco Black Butt with a Fixed Pin, Screw Fixing, 52 mm x 57mm x 10.4 mm
- RS Stock No.:
- 245-5581
- Mfr. Part No.:
- C6-0
- Brand:
- Southco
Get a bulk buy discount
Add 10 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$105.78
(exc. GST)
$116.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 32 unit(s) ready to ship
- Plus 462 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $52.89 | $105.78 | - |
| 10 - 18 | $52.25 | $104.50 | 1% |
| 20 - 78 | $51.31 | $102.62 | 2% |
| 80 + | $50.195 | $100.39 | 5% |
*price indicative
- RS Stock No.:
- 245-5581
- Mfr. Part No.:
- C6-0
- Brand:
- Southco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Southco | |
| Product Type | Hinge | |
| Hinge Type | Butt | |
| Closing Type | Free Swinging | |
| Length | 52mm | |
| Width | 57mm | |
| Thickness | 10.4mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Finish | Black | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Southco | ||
Product Type Hinge | ||
Hinge Type Butt | ||
Closing Type Free Swinging | ||
Length 52mm | ||
Width 57mm | ||
Thickness 10.4mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Finish Black | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- PL
Southco Position Control, Detent Hinges, Plastic/Steel
These hinges from Southco are designed to keep door/ windows in the position desired by a user. We offer a choice of hinges featuring different opening angles from 80° up to 150°. A free Swinging option is also available. Hinges are MADE from Acetal Copolymer but a tube is MADE from hardened steel. Hinges guarantee an increased durability and rust resistance.
Features and Benefits:
• Black Acetal with steel components
• 3 variations of hold open angle available
• Snap on covers (supplied) cover mounting
• 45 kg loading
FAQ:
What are the dimensions of the hinges?
Please, look at the specifications sections below to find an EXACT information. You can also find all the details in the datasheet.
What is the operating temperature range?
Hinges are designed to operate in a temperature range between -20°C up to 80°C.
Related links
- Southco Black with a Fixed Pin 52 mm x 57 mm x 10.4 mm
- Steinbach & Vollman Steel Butt with a Lift Off Pin 76 mm x 57 mm x 12 mm
- Pinet Nickel Steel Concealed with a Spring Loaded Pin 52 mm x 118 mm x 20 mm
- Pinet Electro Polished 304 Stainless Steel Concealed with a Spring Loaded Pin 52 mm x 118 mm x 20 mm
- Southco Black Nylon Butt 49 mm x 44 mm x 7 mm
- RS PRO Black POM Friction with a Polymer Pin Pin 65 mm x 57 mm x 5.2 mm
- RS PRO Acetal Polymer Friction with a Fixed Pin 65 mm x 57 mm x 5.2 mm
- RS PRO Matt Thermoplastic Free Swing with a Fixed Pin 57 mm x 51mm x 18 mm
