RS PRO Black RAL 9005 Aluminium Alloy Butt, Weld-on Fixing, 40 mm x 40mm x 9 mm
- RS Stock No.:
- 255-5020
- Mfr. Part No.:
- CM 40 PN
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$45.77
(exc. GST)
$50.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 192 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 8 | $22.885 | $45.77 |
| 10 - 18 | $21.735 | $43.47 |
| 20 - 58 | $20.62 | $41.24 |
| 60 + | $19.24 | $38.48 |
*price indicative
- RS Stock No.:
- 255-5020
- Mfr. Part No.:
- CM 40 PN
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Butt Hinge | |
| Material | Aluminium Alloy | |
| Hinge Type | Butt | |
| Length | 40mm | |
| Closing Type | Free Swinging | |
| Width | 40mm | |
| Thickness | 9mm | |
| Fixing Method | Weld-on | |
| Fixing Hole Size | 5.2 mm | |
| Finish | Black RAL 9005 | |
| Corners | Square | |
| Holes per Leaf | 4 | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Butt Hinge | ||
Material Aluminium Alloy | ||
Hinge Type Butt | ||
Length 40mm | ||
Closing Type Free Swinging | ||
Width 40mm | ||
Thickness 9mm | ||
Fixing Method Weld-on | ||
Fixing Hole Size 5.2 mm | ||
Finish Black RAL 9005 | ||
Corners Square | ||
Holes per Leaf 4 | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- FR
The Savigny jointed or flexible device on which a door, lid, or other swinging part turns. It is a flexible ligamentous joint.
Thickness 9 mm
Fixing hole sizes Ø 5.2 mm
Weight 52 g
Number of holes 4 holes
Related links
- RS PRO Black RAL 9005 Aluminium Alloy Butt 50 mm x 50 mm x 11.5 mm
- Elesa Matt Zinc Alloy Butt with a Fixed Pin 40 mm x 40 mm x 9 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 40 mm x 40 mm x 9 mm
- Elesa Matt Stainless Steel Butt with a Fixed Pin 40 mm x 40 mm x 9 mm
- Elesa Matt Technopolymer Butt with a Fixed Pin 40 mm x 40mm x 9 mm
- Savigny White Zinc Coated Steel Butt 75 mm x 90 mm x 3 mm
- Pinet Steel Flat Top with a Fixed Pin 120 mm x 20 mm x 9 mm
- Elesa Matt Zinc Alloy Flag with a Lift Off Pin 40 mm x 40 mm x 9 mm
