ROCA Stainless Steel with a Fixed Pin, Screw Fixing, 40 mm x 137mm x 2.5 mm

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

$74.20

(exc. GST)

$81.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
2 - 8$37.10$74.20
10 - 18$36.64$73.28
20 - 78$35.795$71.59
80 +$34.745$69.49

*price indicative

RS Stock No.:
348-7220
Mfr. Part No.:
44 17 33
Brand:
ROCA
Find similar products by selecting one or more attributes.
Select all

Brand

ROCA

Product Type

Hatch Hinge

Material

Stainless Steel

Length

40mm

Closing Type

Free Swinging

Width

137mm

Thickness

2.5mm

Fixing Method

Screw

Pin Style

Fixed

Holes per Leaf

3

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
TW

Large Raised Profile Hinge


ASTM 304 grade stainless steel with electro polished finish

Suitable for applications where corrosion resistance is required

C'sk fixing holes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy