ROCA Stainless Steel with a Fixed Pin, Screw Fixing, 40 mm x 137mm x 2.5 mm
- RS Stock No.:
- 348-7214
- Mfr. Part No.:
- 44 17 32
- Brand:
- ROCA
Get a bulk buy discount
Add 10 more to save $13.20
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$75.85
(exc. GST)
$83.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $37.925 | $75.85 | - |
| 10 - 18 | $36.605 | $73.21 | $13.20 |
| 20 - 78 | $34.895 | $69.79 | $60.60 |
| 80 + | $34.14 | $68.28 | $302.80 |
*price indicative
- RS Stock No.:
- 348-7214
- Mfr. Part No.:
- 44 17 32
- Brand:
- ROCA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROCA | |
| Product Type | Hatch Hinge | |
| Material | Stainless Steel | |
| Length | 40mm | |
| Closing Type | Free Swinging | |
| Width | 137mm | |
| Thickness | 2.5mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Holes per Leaf | 3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ROCA | ||
Product Type Hatch Hinge | ||
Material Stainless Steel | ||
Length 40mm | ||
Closing Type Free Swinging | ||
Width 137mm | ||
Thickness 2.5mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Holes per Leaf 3 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW

Large Raised Profile Hinge
ASTM 304 grade stainless steel with electro polished finish
Suitable for applications where corrosion resistance is required
C'sk fixing holes
Related links
- ROCA Stainless Steel with a Fixed Pin 40 mm x 137 mm x 2.5 mm
- ROCA Stainless Steel Hatch with a Fixed Pin 37 mm x 67.5 mm x 2 mm
- ROCA Stainless Steel with a Fixed Pin 37 mm x 67.5 mm x 2 mm
- ROCA Electro Polished 316 Stainless Steel Lift Off with a Fixed Pin 98 mm x 82 mm x 2.5 mm
- ROCA Stainless Steel Butt Hinge 37mm x 67.5mm x 2mm
- ROCA Stainless Steel 40mm x 78mm x 2.5mm
- ROCA Stainless Steel Butt with a Knuckle Pin 50 mm x 50 mm x 1.2 mm
- Simex SRP-147 LED Multi-Function Panel Meters for 0 to 10 V, 67 mm x 137 mm
