ROCA Stainless Steel Hatch with a Fixed Pin, Screw Fixing, 37 mm x 67.5mm x 2 mm
- RS Stock No.:
- 348-7264
- Mfr. Part No.:
- 44 15 74
- Brand:
- ROCA
Get a bulk buy discount
Add 10 more to save $3.45
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$38.72
(exc. GST)
$42.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 320 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from 08 January 2027
- Plus 120 unit(s) shipping from 19 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $19.36 | $38.72 | - |
| 10 - 18 | $19.015 | $38.03 | $3.45 |
| 20 - 78 | $18.525 | $37.05 | $16.70 |
| 80 + | $17.95 | $35.90 | $112.80 |
*price indicative
- RS Stock No.:
- 348-7264
- Mfr. Part No.:
- 44 15 74
- Brand:
- ROCA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROCA | |
| Material | Stainless Steel | |
| Product Type | Hatch Hinge | |
| Hinge Type | Hatch | |
| Closing Type | Free Swinging | |
| Length | 37mm | |
| Width | 67.5mm | |
| Thickness | 2mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Holes per Leaf | 3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ROCA | ||
Material Stainless Steel | ||
Product Type Hatch Hinge | ||
Hinge Type Hatch | ||
Closing Type Free Swinging | ||
Length 37mm | ||
Width 67.5mm | ||
Thickness 2mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Holes per Leaf 3 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
RS Pro Small Stainless Steel Raised Profile Hinges
These high-quality steel hinges are made of Stainless Steel 304 that guarantees an enhanced durability and rust resistance. Hinges are available in a variety of sizes and shapes.
Features and Benefits:
• Robust, with excellent anti-corrosive properties
• Ideal for the food, pharmaceutical and other clean industries
• Vibrated and Chrome treated
• Made of high-quality Stainless Steel 304
• Riveted Pin
• C'sk fixing holes
FAQ:
What does 304 mean in Stainless Steel?
Type 304 is a type of stainless steel, and it's also known as "18-8" stainless steel because of its composition – it includes 18% chromium and 8% nickel. Type 304 stainless steel has good forming and welding properties, as well as strong corrosion resistance and strength.
What are the dimensions of the hinges?
Please, look at the specifications sections below to find an exact information. You can also find all the details in the datasheet.
Related links
- ROCA Stainless Steel Hatch with a Fixed Pin 37 mm x 67.5 mm x 2 mm
- ROCA Stainless Steel with a Fixed Pin 37 mm x 67.5 mm x 2 mm
- ROCA Stainless Steel with a Fixed Pin 40 mm x 137 mm x 2.5 mm
- ROCA Stainless Steel Butt Hinge 37mm x 67.5mm x 2mm
- ROCA Stainless Steel Butt with a Knuckle Pin 50 mm x 50 mm x 1.2 mm
- ROCA Stainless Steel 40mm x 78mm x 2.5mm
- Pinet Raw 316 Stainless Steel Concealed with a Spring Loaded Pin 44 mm x 104.5 mm x 26 mm
- ROCA Brushed Stainless Steel Knuckle with a Fixed Pin 123 mm x 84 mm x 3 mm
