ROCA Stainless Steel Butt with a Knuckle Pin, Screw Fixing, 50 mm x 50mm x 1.2 mm
- RS Stock No.:
- 423-7111
- Brand:
- ROCA
Get a bulk buy discount
Add 10 more to save $2.55
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$30.92
(exc. GST)
$34.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 132 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | $15.46 | $30.92 | - |
| 10 - 18 | $15.205 | $30.41 | $2.55 |
| 20 - 78 | $14.82 | $29.64 | $12.80 |
| 80 + | $14.365 | $28.73 | $87.60 |
*price indicative
- RS Stock No.:
- 423-7111
- Brand:
- ROCA
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROCA | |
| Product Type | Butt Hinge | |
| Material | Stainless Steel | |
| Hinge Type | Butt | |
| Length | 50mm | |
| Closing Type | Free Swinging | |
| Width | 50mm | |
| Thickness | 1.2mm | |
| Fixing Method | Screw | |
| Pin Style | Knuckle | |
| Holes per Leaf | 3 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ROCA | ||
Product Type Butt Hinge | ||
Material Stainless Steel | ||
Hinge Type Butt | ||
Length 50mm | ||
Closing Type Free Swinging | ||
Width 50mm | ||
Thickness 1.2mm | ||
Fixing Method Screw | ||
Pin Style Knuckle | ||
Holes per Leaf 3 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Stainless Steel Butt Hinges
Robust stainless steel butt hinges
Stainless steel offers excellent anti-corrosive properties
Material thickness 1.2mm
50mm Long
Related links
- ROCA Electro Polished Stainless Steel Butt with a Knuckle Pin 50 mm x 40 mm x 1.2 mm
- Pinet Steel Stainless Steel Butt with a Barrel Pin 50 mm x 40 mm x 1.2 mm
- RS PRO Stainless Steel Butt with a Knuckle Pin 50 mm x 38 mm x 1.2 mm
- Pinet Raw Stainless Steel Butt with a Barrel Pin 50 mm x 40 mm x 1.2 mm
- RS PRO Steel Butt with a Barrel Pin 50 mm x 38 mm x 1.2 mm
- Pinet Nickel Plated Steel Butt with a Lift Off Pin 50 mm x 30 mm x 1.2 mm
- Pinet Nickel Plated Steel Concealed with a Barrel Pin 50 mm x 30 mm x 1.2 mm
- RS PRO Stainless Steel Butt with a Fixed Pin 50 mm x 50 mm x 2 mm
