Elesa Electro Polished Stainless Steel Butt Hinge, RH-Handed, Screw Fixing, 50 mm x 50mm x 6 mm
- RS Stock No.:
- 153-3736
- Mfr. Part No.:
- 428601
- Brand:
- Elesa
Subtotal (1 bag of 2 units)*
$256.66
(exc. GST)
$282.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
- Plus 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $256.66 | $128.33 |
*price indicative
- RS Stock No.:
- 153-3736
- Mfr. Part No.:
- 428601
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Material | Stainless Steel | |
| Product Type | Butt Hinge | |
| Hinge Type | Butt Hinge | |
| Handed | RH | |
| Closing Type | Free Swinging | |
| Length | 50mm | |
| Width | 50mm | |
| Thickness | 6mm | |
| Fixing Method | Screw | |
| Finish | Electro Polished | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Material Stainless Steel | ||
Product Type Butt Hinge | ||
Hinge Type Butt Hinge | ||
Handed RH | ||
Closing Type Free Swinging | ||
Length 50mm | ||
Width 50mm | ||
Thickness 6mm | ||
Fixing Method Screw | ||
Finish Electro Polished | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
Elesa CMM-SST Hinges
Elesa CMM range of 316 stainless steel hinges have a maximum rotation angle of 270°.;The hinges have four pass-through holes for countersunk head screws.
Caution
It is advisable for users not to rotate the hinges above their limits to maintain its proper mechanical performance.
1 Pack of 2
$7.34
- RS Stock No. 1533737
- Mfr. Part No. 428701
1 Bag of 2
$264.24
1 Pack of 2
$7.34
- RS Stock No. 4076922
- Mfr. Part No. 54-A-3032
Each (In a Pack of 2)
$22.80
Related links
- Elesa Electro Polished Stainless Steel Pin Screw Fixing, 60 mm x 60 mm x 8 mm
- Elesa Electro Polished Stainless Steel Pin 40 mm x 40 mm x 5 mm
- ROCA Electro Polished Stainless Steel Butt with a Knuckle Pin 50 mm x 40 mm x 1.2 mm
- ROCA Electro Polished Stainless Steel Flag with a Lift Off Pin 110 mm x 98 mm x 3 mm
- RS PRO Electro Polished Stainless Steel Flap with a Fix Pin Pin 78 mm x 40 mm x 2.5 mm
- RS PRO Electro Polished Stainless Steel Butt with a Fix Pin Pin 38 mm x 40 mm x 2 mm
- Pinet Electro Polished 304 Stainless Steel Concealed with a Spring Loaded Pin 52 mm x 118 mm x 20 mm
- ROCA Electro Polished Stainless Steel Handle 48 mm Height 188 mm Length











