Elesa Matt Stainless Steel Butt with a Fixed Pin, Screw Fixing, 40 mm x 40mm x 9 mm
- RS Stock No.:
- 268-7740
- Mfr. Part No.:
- 428511
- Brand:
- Elesa
Get a bulk buy discount
Add 5 more to save $8.60
View bulk pricing optionsSubtotal (1 unit)*
$34.81
(exc. GST)
$38.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship
- Plus 949 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $34.81 | - |
| 5 - 9 | $33.09 | $8.60 |
| 10 - 29 | $31.34 | $34.70 |
| 30 + | $29.27 | $166.20 |
*price indicative
- RS Stock No.:
- 268-7740
- Mfr. Part No.:
- 428511
- Brand:
- Elesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elesa | |
| Product Type | Butt Hinge | |
| Material | Stainless Steel | |
| Hinge Type | Butt | |
| Length | 40mm | |
| Closing Type | Free Swinging | |
| Width | 40mm | |
| Thickness | 9mm | |
| Fixing Method | Screw | |
| Pin Style | Fixed | |
| Finish | Matt | |
| Standards/Approvals | RoHS | |
| Pin Diameter | 4mm | |
| Select all | ||
|---|---|---|
Brand Elesa | ||
Product Type Butt Hinge | ||
Material Stainless Steel | ||
Hinge Type Butt | ||
Length 40mm | ||
Closing Type Free Swinging | ||
Width 40mm | ||
Thickness 9mm | ||
Fixing Method Screw | ||
Pin Style Fixed | ||
Finish Matt | ||
Standards/Approvals RoHS | ||
Pin Diameter 4mm | ||
- COO (Country of Origin):
- DE
The Elesa 428511 CMM series are hinges are made with rotating pin. It can be used for blocking fixed panels, when you want to obtain the same general aesthetical effect.
High-resilience
Ensure perfect positioning
- RS Stock No. 2687741
- Mfr. Part No. 428514
Each
$40.71
- RS Stock No. 2687723
- Mfr. Part No. 425521
Each (In a Pack of 20)
$23.199
- RS Stock No. 2687742
- Mfr. Part No. 428521
Each
$45.60
- RS Stock No. 2687721
- Mfr. Part No. 425511
Each (In a Pack of 20)
$12.369
Related links
- Elesa Matt Zinc Alloy Butt with a Fixed Pin 40 mm x 40 mm x 9 mm
- Elesa Matt Polyamide Butt with a Fixed Pin 40 mm x 40 mm x 9 mm
- Elesa Matt Polyamide Hinge Pin with a Fixed Pin 40 mm x 40 mm x 9 mm
- Elesa Matt Zinc Alloy Flag with a Lift Off Pin 40 mm x 40 mm x 9 mm
- Elesa Matt Zinc Alloy Friction 40 mm x 40 mm x 13.5 mm
- RS PRO Matt Stainless Steel Screw Fixing, 40 mm x 40mm x 5.2 mm
- Elesa Matt Technopolymer Butt with a Fixed Pin 40 mm x 40mm x 9 mm
- Elesa Electro Polished Stainless Steel Pin 40 mm x 40 mm x 5 mm












