Pinet Black Anodised Aluminium Spring with a Spring Loaded Pin, Screw Fixing, 30 mm x 35mm x 3.3 mm
- RS Stock No.:
- 917-4573
- Mfr. Part No.:
- 72-1-4257
- Brand:
- Pinet
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$31.08
(exc. GST)
$34.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 534 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $31.08 |
| 10 - 19 | $30.70 |
| 20 - 79 | $30.17 |
| 80 + | $29.50 |
*price indicative
- RS Stock No.:
- 917-4573
- Mfr. Part No.:
- 72-1-4257
- Brand:
- Pinet
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pinet | |
| Material | Aluminium | |
| Product Type | Spring Hinge | |
| Hinge Type | Spring | |
| Length | 30mm | |
| Closing Type | Self-Opening | |
| Width | 35mm | |
| Thickness | 3.3mm | |
| Fixing Method | Screw | |
| Pin Style | Spring Loaded | |
| Finish | Black Anodised | |
| Holes per Leaf | 2 | |
| Standards/Approvals | No | |
| Pin Diameter | 8mm | |
| Select all | ||
|---|---|---|
Brand Pinet | ||
Material Aluminium | ||
Product Type Spring Hinge | ||
Hinge Type Spring | ||
Length 30mm | ||
Closing Type Self-Opening | ||
Width 35mm | ||
Thickness 3.3mm | ||
Fixing Method Screw | ||
Pin Style Spring Loaded | ||
Finish Black Anodised | ||
Holes per Leaf 2 | ||
Standards/Approvals No | ||
Pin Diameter 8mm | ||
- COO (Country of Origin):
- FR
Pinet Open Spring Aluminium Hinges
The Pinet aluminium open spring hinges are designed to change a normal door into a self-opening door. The hinges are fixed using screws.
Related links
- Pinet Clear Anodised Aluminium Spring 30 mm x 35 mm x 3.3 mm
- Pinet Black Anodised Aluminium 6060-T5 Spring with a Spring Loaded Pin 67 mm x 55 mm x 4.5 mm
- Pinet Black Anodised Aluminium 6082-T5 Free Swing with a Spring Loaded Pin 10 mm x 82.5 mm x 5.5 mm
- Pinet Black Anodised Aluminium 6060-T5 Spring with a Spring Loaded Pin 10 mm x 82.5 mm x 5.5 mm
- Pinet Black Anodised Aluminium 6082-T5 Spring with a Spring Loaded Pin 10 mm x 82.5 mm x 5.5 mm
- Pinet Clear Anodised Aluminium 6082-T5 Spring with a Spring Loaded Pin 10 mm x 82.5 mm x 5.5 mm
- Pinet Clear Anodised Aluminium 6060-T5 Spring with a Spring Loaded Pin 67 mm x 55 mm x 4.5 mm
- Pinet Clear Anodised Aluminium Alloy 6082 T5 Free Swing with a Spring Loaded Pin 100 mm x 82.5mm x 5.5 mm
