Savigny White Zinc Plated Steel Butt, Screw-On Fixing, 40 mm x 24.4mm x 2 mm
- RS Stock No.:
- 245-7049
- Mfr. Part No.:
- 40420 ZI
- Brand:
- Savigny
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 6 units)*
$33.05
(exc. GST)
$36.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 6 - 24 | $5.508 | $33.05 |
| 30 - 54 | $5.378 | $32.27 |
| 60 - 174 | $5.25 | $31.50 |
| 180 + | $5.123 | $30.74 |
*price indicative
- RS Stock No.:
- 245-7049
- Mfr. Part No.:
- 40420 ZI
- Brand:
- Savigny
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Savigny | |
| Material | Steel | |
| Product Type | Butt Hinge | |
| Hinge Type | Butt | |
| Closing Type | Free Swinging | |
| Length | 40mm | |
| Width | 24.4mm | |
| Thickness | 2mm | |
| Fixing Method | Screw-On | |
| Fixing Hole Size | 3.2 mm | |
| Finish | White Zinc Plated | |
| Corners | Rounded | |
| Holes per Leaf | 6 | |
| Standards/Approvals | No | |
| Pin Diameter | 3mm | |
| Select all | ||
|---|---|---|
Brand Savigny | ||
Material Steel | ||
Product Type Butt Hinge | ||
Hinge Type Butt | ||
Closing Type Free Swinging | ||
Length 40mm | ||
Width 24.4mm | ||
Thickness 2mm | ||
Fixing Method Screw-On | ||
Fixing Hole Size 3.2 mm | ||
Finish White Zinc Plated | ||
Corners Rounded | ||
Holes per Leaf 6 | ||
Standards/Approvals No | ||
Pin Diameter 3mm | ||
- COO (Country of Origin):
- FR
The Savigny Hinge is of free swinging type.
Fixing method screw
6 holes Ø 3.2mm
- RS Stock No. 2457047
- Mfr. Part No. 40409 ZI
Each (In a Pack of 2)
$28.525
- RS Stock No. 0687477
Each (In a Pack of 6)
$5.525
- RS Stock No. 9174557
- Mfr. Part No. 52-1-4038
Each (In a Pack of 2)
$7.395
1 Pack of 2
$79.28
Related links
- Savigny White Zinc Coated Steel Butt 75 mm x 90 mm x 3 mm
- Savigny White Zinc Coated Steel Flat, 85 mm x 20 mm x 1.5 mm
- Savigny Steel Butt with a Fixed Pin 40 mm x 24 mm x 2 mm
- Savigny Stainless Steel Butt with a Fixed Pin 40 mm x 24 mm x 2 mm
- Pinet Zinc Plated Steel Butt, Screw Fixing x 60 mm x 2 mm
- Savigny Zinc Plated Steel Free Swing 20 mm x 34mm
- Pinet Stainless Steel Butt 60 mm x 60 mm x 2 mm
- Pinet Steel Stainless Steel Butt 40 mm x 40 mm x 2 mm












